-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4034
|
Newark | Step-Down Converter, 2 Mhz, Wlcsp-12 Rohs Compliant: Yes |Analog Devices LTC3336ACBZ-2-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8400 / $3.2900 | Buy Now |
DISTI #
505-LTC3336ACBZ-2-R7CT-ND
|
DigiKey | 15V/200mA Nanopower Buck Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2990 In Stock |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
584-LTC3336ACBZ-2-R7
|
Mouser Electronics | Switching Voltage Regulators 15V/200mA Nanopower (IQ < 100nA) Buck RoHS: Compliant | 3000 |
|
$1.4900 / $3.1600 | Buy Now |
DISTI #
V72:2272_27667441
|
Arrow Electronics | LTC3336ACBZ-2-R7 Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2338 Container: Cut Strips | Americas - 3000 |
|
$1.7400 / $1.9470 | Buy Now |
|
Analog Devices Inc | 15V/200mA Nanopower (IQ < 100n Min Qty: 3000 Package Multiple: 3000 | 598 |
|
$1.5255 / $3.1600 | Buy Now |
DISTI #
77793785
|
Verical | LTC3336ACBZ-2-R7 Min Qty: 4 Package Multiple: 1 Date Code: 2338 | Americas - 3000 |
|
$1.7400 / $1.9470 | Buy Now |
DISTI #
4364166
|
element14 Asia-Pacific | STEP-DOWN CONVERTER, 2 MHZ, WLCSP-12 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9485 / $2.7382 | Buy Now |
DISTI #
4364166
|
Farnell | STEP-DOWN CONVERTER, 2 MHZ, WLCSP-12 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.6716 / $3.5552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy