Part Details for LTC3370EUH#TRPBF by Analog Devices Inc
Overview of LTC3370EUH#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3370EUH#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3370EUH#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 2A QUAD 32QFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2296 In Stock |
|
$5.9741 / $10.9400 | Buy Now |
DISTI #
584-LTC3370EUH#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 4-Channel 8A Configurable Buck DC/DCs RoHS: Compliant | 1112 |
|
$5.9700 / $10.9400 | Buy Now |
|
Analog Devices Inc | 4-Ch 8A Config Buck DC/DCs Min Qty: 1 Package Multiple: 2500 | 2960 |
|
$5.9741 / $10.9400 | Buy Now |
DISTI #
LTC3370EUHTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.8800 / $6.1100 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A QD 32QFN | 21270 |
|
$6.5950 / $9.8920 | Buy Now |
Part Details for LTC3370EUH#TRPBF
LTC3370EUH#TRPBF CAD Models
LTC3370EUH#TRPBF Part Data Attributes:
|
LTC3370EUH#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3370EUH#TRPBF
Analog Devices Inc
4-Channel 8A Configurable Buck DC/DCs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD-X, QFN-32 | |
Pin Count | 32 | |
Manufacturer Package Code | 05-08-1693 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |