There are no models available for this part yet.
Overview of LTC3372IUK#PBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3372IUK#TRPBF | Analog Devices | 60V Low IQ Buck Ctlr | |
LTC3372IUK#PBF | Analog Devices | 60V Low IQ Buck Ctlr |
Price & Stock for LTC3372IUK#PBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02AM2335
|
Newark | Dc/Dc Ctrl, Sync Buck, 2Mhz, Qfn-Ep-48 Rohs Compliant: Yes |Analog Devices LTC3372IUK#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.7300 / $15.8900 | Buy Now | |
DISTI #
LTC3372IUK#PBF-ND
|
DigiKey | 60V LOW IQ BUCK CONTROLLER PLUS Min Qty: 1 Lead time: 10 Weeks Container: Tube |
357 In Stock |
|
$9.3625 / $18.3100 | Buy Now | |
DISTI #
584-3372IUKPB
|
Mouser Electronics | Switching Controllers 60V Low IQ Buck Ctlr RoHS: Compliant | 50 |
|
$9.3600 / $16.9700 | Buy Now | |
Analog Devices Inc | 60V Low IQ Buck Ctlr Package Multiple: 52 | 112 |
|
$7.4900 / $18.3100 | Buy Now | ||
DISTI #
LTC3372IUK#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 52 | 0 |
|
$9.6700 / $11.2300 | Buy Now |
CAD Models for LTC3372IUK#PBF by Analog Devices Inc
Part Data Attributes for LTC3372IUK#PBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
QFN-48
|
Pin Count
|
48
|
Manufacturer Package Code
|
05-08-1704
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2018-05-29
|
Samacsys Manufacturer
|
Analog Devices
|
Additional Feature
|
ALSO HAS 5V FIXED O/P VOLATGE; O/P CURRENT CONSIDERED FOR BUCK WITH 1 POWER STAGE
|
Analog IC - Other Type
|
SWITCHING CONTROLLER
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
60 V
|
Input Voltage-Min
|
4.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PQCC-N48
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.2 A
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2250 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7 mm
|
Alternate Parts for LTC3372IUK#PBF
This table gives cross-reference parts and alternative options found for LTC3372IUK#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3372IUK#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3372IUK#TRPBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LTC3372IUK#PBF vs LTC3372IUK#TRPBF |
LTC3372HUK#PBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LTC3372IUK#PBF vs LTC3372HUK#PBF |
LTC3372EUK#TRPBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LTC3372IUK#PBF vs LTC3372EUK#TRPBF |
LTC3372EUK#PBF | 60V Low IQ Buck Controller Plus 4-Channel 8A Configurable Buck DC/DCs | Analog Devices Inc | LTC3372IUK#PBF vs LTC3372EUK#PBF |