LTC3375EUK#PBF
Description: 8-Channel Programmable, Parallelable 1A Buck DC/DCs

Overview of LTC3375EUK#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3375EUK#PBF Analog Devices 8-Ch Progmable, Parallelable 1
LTC3375EUK#TRPBF Analog Devices 8-Ch Progmable, Parallelable 1
DC1921A Analog Devices LTC3375EUK Demo Board ? 8-Chan

Price & Stock for LTC3375EUK#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK2945
Newark Dc/Dc Conv, 8 O/P, 125Deg C, Qfn-Ep-48, Regulator Output Type:Adjustable, No. Of Outputs:8Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:1A, No. Of Pins:48Pins Rohs Compliant: Yes |Analog Devices LTC3375EUK#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 32
  • 1 $13.7400
  • 10 $12.6300
  • 25 $12.4600
  • 50 $12.2800
  • 104 $12.1100
  • 260 $10.6700
  • 520 $10.1400
$10.1400 / $13.7400 Buy Now
DISTI # LTC3375EUK#PBF-ND
DigiKey IC REG BUCK ADJ 1A 8OUT 48QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 136
In Stock
  • 1 $16.3400
  • 10 $11.7230
  • 25 $10.5352
  • 100 $9.2090
  • 250 $8.5672
  • 500 $8.1765
  • 1,000 $8.1000
$8.1000 / $16.3400 Buy Now
DISTI # 584-LTC3375EUK#PBF
Mouser Electronics Switching Voltage Regulators 8-Ch Progmable, Parallelable 1A Buck DC/ RoHS: Compliant 544
  • 1 $13.7600
  • 10 $11.7200
  • 25 $9.2100
  • 104 $8.5600
  • 260 $8.5400
  • 520 $8.2800
$8.2800 / $13.7600 Buy Now
Analog Devices Inc 8-Ch Progmable, Parallelable 1 Package Multiple: 52 2108
  • 1 $16.3400
  • 10 $11.7230
  • 25 $10.5352
  • 100 $9.2090
  • 250 $8.5672
  • 500 $8.1765
  • 1,000 $8.1000
$8.1000 / $16.3400 Buy Now
Rochester Electronics LTC3375 - 8-Channel Programmable, Parallelable 1A Buck DC/DCs RoHS: Compliant Status: Active Min Qty: 1 12
  • 1 $9.4500
  • 25 $9.2600
  • 100 $8.8800
  • 500 $8.5100
  • 1,000 $8.0300
$8.0300 / $9.4500 Buy Now
DISTI # LTC3375EUK#PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 52 0
  • 52 $9.7200
  • 100 $9.1800
  • 500 $8.9400
  • 1,000 $8.7000
  • 5,000 $8.3600
$8.3600 / $9.7200 Buy Now
DISTI # C1S103102664568
Chip1Stop DC/DC Switching Regulators 1820
  • 52 $7.5500
$7.5500 Buy Now

CAD Models for LTC3375EUK#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3375EUK#PBF by Analog Devices Inc

LTC3375EUK#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
LEAD FREE
Pin Count
48
Manufacturer Package Code
05-08-1704
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Additional Feature
ADJUSTABLE OUTPUT MODE FROM 0.425 TO 5.5 VOLT
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
2.25 V
Input Voltage-Nom
3.3 V
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
1
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
Output Current-Max
2.7 A
Output Voltage-Nom
3.3 V
Package Code
HVQCCN
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Switcher Configuration
BUCK
Switching Frequency-Max
2250 kHz
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
0.5 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. LTC3375EUK#PBF
    Analog Devices Inc
    8-Channel Programmable, Parallelable 1A Buck DC/DCs
    VS

Alternate Parts for LTC3375EUK#PBF

This table gives cross-reference parts and alternative options found for LTC3375EUK#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3375EUK#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3375HUK#PBF 8-Channel Programmable, Parallelable 1A Buck DC/DCs Analog Devices Inc LTC3375EUK#PBF vs LTC3375HUK#PBF
LTC3375IUK#PBF 8-Channel Programmable, Parallelable 1A Buck DC/DCs Analog Devices Inc LTC3375EUK#PBF vs LTC3375IUK#PBF
LTC3375IUK#TRPBF 8-Channel Programmable, Parallelable 1A Buck DC/DCs Analog Devices Inc LTC3375EUK#PBF vs LTC3375IUK#TRPBF
LTC3375HUK#TRPBF 8-Channel Programmable, Parallelable 1A Buck DC/DCs Analog Devices Inc LTC3375EUK#PBF vs LTC3375HUK#TRPBF
Part Number Description Manufacturer Compare
XTPS62097QWRGTRQ1 2A Automotive Step-Down Converter in 3x3 QFN With Wettable Flanks 16-VQFN -40 to 125 Texas Instruments LTC3375EUK#PBF vs XTPS62097QWRGTRQ1
TPS6209733RWKT 2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125 Texas Instruments LTC3375EUK#PBF vs TPS6209733RWKT
LTC3375IUK#TRPBF 8-Channel Programmable, Parallelable 1A Buck DC/DCs Analog Devices Inc LTC3375EUK#PBF vs LTC3375IUK#TRPBF
MPQ2178GQHE Switching Regulator, 2A, 2640kHz Switching Freq-Max, PDSO8, QFN-8 Monolithic Power Systems LTC3375EUK#PBF vs MPQ2178GQHE
TPS62097RWKT 2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125 Texas Instruments LTC3375EUK#PBF vs TPS62097RWKT
MPQ2178GQHE-AEC1-Z Switching Regulator, 2A, 2640kHz Switching Freq-Max, PDSO8, QFN-8 Monolithic Power Systems LTC3375EUK#PBF vs MPQ2178GQHE-AEC1-Z
TPS6209718RWKT 2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125 Texas Instruments LTC3375EUK#PBF vs TPS6209718RWKT
TPS6209718RWKR 2-A Step Down Converter with Selectable Switching Frequency in HotRod package 11-VQFN-HR -40 to 125 Texas Instruments LTC3375EUK#PBF vs TPS6209718RWKR
MPQ2178GQHE-12-AEC1 Switching Regulator, 2A, 2640kHz Switching Freq-Max, PDSO8, QFN-8 Monolithic Power Systems LTC3375EUK#PBF vs MPQ2178GQHE-12-AEC1
LTC3375HUK#PBF 8-Channel Programmable, Parallelable 1A Buck DC/DCs Analog Devices Inc LTC3375EUK#PBF vs LTC3375HUK#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3375EUK#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3375EUK#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3375EUK#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3375EUK#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3375EUK#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3375EUK#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3375EUK#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3375EUK#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3375EUK#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: