Part Details for LTC3388IMSE-1#TRPBF by Analog Devices Inc
Overview of LTC3388IMSE-1#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3388IMSE-1#TRPBF | Analog Devices | 20V Hi Eff Nanopower Buck Reg | |
LTC3388IMSE-3#TRPBF | Analog Devices | 20V Hi Eff Nanopower Buck Reg | |
LTC3388IMSE-3#PBF | Analog Devices | 20V Hi Eff Nanopower Buck Reg |
Price & Stock for LTC3388IMSE-1#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3388IMSE-1#TRPBF-ND
|
DigiKey | IC REG BUCK PROG 50MA 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1875 | Buy Now |
DISTI #
584-C3388IMSE-1TRPBF
|
Mouser Electronics | Switching Voltage Regulators 20V Hi Eff Nanopower Buck Reg RoHS: Compliant | 0 |
|
$5.4400 | Order Now |
|
Analog Devices Inc | 20V Hi Eff Nanopower Buck Reg Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.1500 / $5.1875 | Buy Now |
DISTI #
LTC3388IMSE-1TRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.7÷20VDC, Uout: 1.2÷2.5VDC, 0.15A Min Qty: 2500 | 0 |
|
$4.5900 | RFQ |
DISTI #
LTC3388IMSE1TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.3600 / $5.5700 | Buy Now |
Part Details for LTC3388IMSE-1#TRPBF
LTC3388IMSE-1#TRPBF CAD Models
LTC3388IMSE-1#TRPBF Part Data Attributes
|
LTC3388IMSE-1#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3388IMSE-1#TRPBF
Analog Devices Inc
20V High Efficiency Nanopower Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1664 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO AVAILABLE 1.5, 1.8 AND 2.5V OUTPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.21 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3388IMSE-1#TRPBF
This table gives cross-reference parts and alternative options found for LTC3388IMSE-1#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3388IMSE-1#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3388EMSE-1#PBF | LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3388IMSE-1#TRPBF vs LTC3388EMSE-1#PBF |
LTC3388EMSE-1#PBF | 20V High Efficiency Nanopower Step-Down Regulator | Analog Devices Inc | LTC3388IMSE-1#TRPBF vs LTC3388EMSE-1#PBF |
LTC3388EMSE-1#TRPBF | 20V High Efficiency Nanopower Step-Down Regulator | Analog Devices Inc | LTC3388IMSE-1#TRPBF vs LTC3388EMSE-1#TRPBF |
LTC3388IMSE-1#TRPBF | LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3388IMSE-1#TRPBF vs LTC3388IMSE-1#TRPBF |
LTC3388IMSE-1#PBF | 20V High Efficiency Nanopower Step-Down Regulator | Analog Devices Inc | LTC3388IMSE-1#TRPBF vs LTC3388IMSE-1#PBF |