Datasheets
LTC3388IMSE-3#PBF by:

LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C

Part Details for LTC3388IMSE-3#PBF by Linear Technology

Overview of LTC3388IMSE-3#PBF by Linear Technology

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3388IMSE-3#PBF Analog Devices 20V Hi Eff Nanopower Buck Reg
LTC3388IMSE-1#TRPBF Analog Devices 20V Hi Eff Nanopower Buck Reg
LTC3388IMSE-3#TRPBF Analog Devices 20V Hi Eff Nanopower Buck Reg

Price & Stock for LTC3388IMSE-3#PBF

Part # Distributor Description Stock Price Buy
Rochester Electronics LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator RoHS: Compliant Status: Active Min Qty: 1 70
  • 1 $6.0500
  • 25 $5.9300
  • 100 $5.6900
  • 500 $5.4500
  • 1,000 $5.1400
$5.1400 / $6.0500 Buy Now
Win Source Electronics IC REG BCK PROG 50MA SYNC 10MSOP / Conv DC-DC 2.7V to 20V Synchronous Step Down Single-Out 2.8V/3V/3.3V/5V 0.05A 10-Pin MSOP EP Tube 1000
  • 3 $24.7390
  • 5 $20.2990
  • 8 $19.6650
  • 11 $19.0300
  • 14 $18.3960
  • 19 $16.4930
$16.4930 / $24.7390 Buy Now

Part Details for LTC3388IMSE-3#PBF

LTC3388IMSE-3#PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LTC3388IMSE-3#PBF Part Data Attributes

LTC3388IMSE-3#PBF Linear Technology
Buy Now Datasheet
Compare Parts:
LTC3388IMSE-3#PBF Linear Technology LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP
Part Package Code MSOP
Package Description LEAD FREE, PLASTIC, MSOP-10
Pin Count 10
Manufacturer Package Code MSE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO AVAILABLE 3, 3.3 AND 5V OUTPUT
Analog IC - Other Type SWITCHING REGULATOR
Control Mode CURRENT-MODE
Control Technique HYSTERETIC CURRENT MODE
Input Voltage-Max 20 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 5.5 V
JESD-30 Code S-PDSO-G10
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current-Max 0.21 A
Output Voltage-Nom 2.8 V
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Surface Mount YES
Switcher Configuration BUCK
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for LTC3388IMSE-3#PBF

This table gives cross-reference parts and alternative options found for LTC3388IMSE-3#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3388IMSE-3#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LTC3388IMSE-3#TRPBF LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3388IMSE-3#PBF vs LTC3388IMSE-3#TRPBF
LTC3388EMSE-3#TRPBF 20V High Efficiency Nanopower Step-Down Regulator Analog Devices Inc LTC3388IMSE-3#PBF vs LTC3388EMSE-3#TRPBF
LTC3388EMSE-3#TRPBF LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3388IMSE-3#PBF vs LTC3388EMSE-3#TRPBF
LTC3388IMSE-3#PBF 20V High Efficiency Nanopower Step-Down Regulator Analog Devices Inc LTC3388IMSE-3#PBF vs LTC3388IMSE-3#PBF
LTC3388EMSE-3#PBF LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3388IMSE-3#PBF vs LTC3388EMSE-3#PBF
Part Number Description Manufacturer Compare
LTC3388IMSE-3#TRPBF LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3388IMSE-3#PBF vs LTC3388IMSE-3#TRPBF
LTC3388EMSE-3#TRPBF LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3388IMSE-3#PBF vs LTC3388EMSE-3#TRPBF
LTC3388EMSE-3#TRPBF 20V High Efficiency Nanopower Step-Down Regulator Analog Devices Inc LTC3388IMSE-3#PBF vs LTC3388EMSE-3#TRPBF
LTC3388IMSE-3#PBF 20V High Efficiency Nanopower Step-Down Regulator Analog Devices Inc LTC3388IMSE-3#PBF vs LTC3388IMSE-3#PBF
LTC3388EMSE-3#PBF LTC3388 - 20V High Efficiency Nanopower Step-Down Regulator; Package: MSOP; Pins: 10; Temperature Range: -40°C to 85°C Linear Technology LTC3388IMSE-3#PBF vs LTC3388EMSE-3#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3388IMSE-3#PBF by Linear Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3388IMSE-3#PBF by Linear Technology

Select Manufacturer
Which Manufacturer of LTC3388IMSE-3#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3388IMSE-3#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3388IMSE-3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3388IMSE-3#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3388IMSE-3#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3388IMSE-3#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3388IMSE-3#PBF by Linear Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: