Part Details for LTC3408EDD#TRPBF by Analog Devices Inc
Overview of LTC3408EDD#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3408EDD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3408EDD#TRPBF-ND
|
DigiKey | IC REG CONV WCDMA 1OUT 8DFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4401 | Buy Now |
DISTI #
584-LTC3408EDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1.5MHz, 600mA Sync Buck Reg w/ Bypass Tr RoHS: Compliant | 0 |
|
$3.4300 | Order Now |
|
Analog Devices Inc | 1.5MHz, 600mA Sync Buck Reg w/ Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6200 / $3.4401 | Buy Now |
DISTI #
LTC3408EDDTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5VDC, Uout: 0.3÷5VDC, 1A, DFN8 Min Qty: 2500 | 0 |
|
$2.6300 | RFQ |
DISTI #
LTC3408EDDTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.3900 / $3.5200 | Buy Now |
Part Details for LTC3408EDD#TRPBF
LTC3408EDD#TRPBF CAD Models
LTC3408EDD#TRPBF Part Data Attributes:
|
LTC3408EDD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3408EDD#TRPBF
Analog Devices Inc
1.5MHz, 600mA Synchronous Step-Down Regulator with Bypass Transistor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, PLASTIC, M0-229-WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC3408EDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3408EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3408EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3408EDD#TR | LTC3408 - 1.5MHz, 600mA Synchronous Step-Down Regulator with Bypass Transistor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3408EDD#TRPBF vs LTC3408EDD#TR |
LTC3408EDD#TRPBF | LTC3408 - 1.5MHz, 600mA Synchronous Step-Down Regulator with Bypass Transistor; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3408EDD#TRPBF vs LTC3408EDD#TRPBF |
LTC3408EDD#TR | Switching Regulator, Current-mode, 1.3A, 1800kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3408EDD#TRPBF vs LTC3408EDD#TR |