Part Details for LTC3410ESC6-1.8#TRMPBF by Analog Devices Inc
Overview of LTC3410ESC6-1.8#TRMPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3410ESC6-1.8#TRMPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3410ESC6-1.8#TRMPBFTR-ND
|
DigiKey | IC REG BUCK 1.8V 300MA SC70-6 Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) |
50 In Stock |
|
$2.5388 / $3.1688 | Buy Now |
DISTI #
584-C3410ESC61.8TMPF
|
Mouser Electronics | Switching Voltage Regulators 2.25MHz, 300mA Sync Buck Reg in SC70 RoHS: Compliant | 378 |
|
$2.5300 / $5.0600 | Buy Now |
|
Analog Devices Inc | 2.25MHz, 300mA Sync Buck Reg i Min Qty: 1 Package Multiple: 500 | 17500 |
|
$2.5388 / $3.1688 | Buy Now |
DISTI #
LTC3410ESC6-1.8TRM
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.8÷5.5VDC, 0.49A Min Qty: 500 | 0 |
|
$2.2400 | RFQ |
DISTI #
LTC3410ES61.8TR
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$2.4400 / $2.6000 | Buy Now |
Part Details for LTC3410ESC6-1.8#TRMPBF
LTC3410ESC6-1.8#TRMPBF CAD Models
LTC3410ESC6-1.8#TRMPBF Part Data Attributes
|
LTC3410ESC6-1.8#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3410ESC6-1.8#TRMPBF
Analog Devices Inc
2.25MHz, 300mA Synchronous Step-Down Regulator in SC70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-203AB, SC-70, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1638 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.63 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for LTC3410ESC6-1.8#TRMPBF
This table gives cross-reference parts and alternative options found for LTC3410ESC6-1.8#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3410ESC6-1.8#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3410ESC6-1.8#TRM | LTC3410 - 2.25MHz, 300mA Synchronous Step-Down Regulator in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3410ESC6-1.8#TRMPBF vs LTC3410ESC6-1.8#TRM |
LTC3410ESC6-1.8 | Switching Regulator, Current-mode, 0.63A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3410ESC6-1.8#TRMPBF vs LTC3410ESC6-1.8 |
LTC3410ESC6-1.8#TRM | Switching Regulator, Current-mode, 0.63A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3410ESC6-1.8#TRMPBF vs LTC3410ESC6-1.8#TRM |
LTC3410ESC6-1.8 | IC 0.63 A SWITCHING REGULATOR, 2700 kHz SWITCHING FREQ-MAX, PDSO6, PLASTIC, MO-203AB, SC-70, 6 PIN, Switching Regulator or Controller | Linear Technology | LTC3410ESC6-1.8#TRMPBF vs LTC3410ESC6-1.8 |
LTC3410ESC6-1.8#TRPBF | 2.25MHz, 300mA Synchronous Step-Down Regulator in SC70 | Analog Devices Inc | LTC3410ESC6-1.8#TRMPBF vs LTC3410ESC6-1.8#TRPBF |
LTC3410ESC6-1.8#PBF | 2.25MHz, 300mA Synchronous Step-Down Regulator in SC70 | Analog Devices Inc | LTC3410ESC6-1.8#TRMPBF vs LTC3410ESC6-1.8#PBF |
LTC3410ESC6-1.8#TR | LTC3410 - 2.25MHz, 300mA Synchronous Step-Down Regulator in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3410ESC6-1.8#TRMPBF vs LTC3410ESC6-1.8#TR |
LTC3410ESC6-1.8#TR | Switching Regulator, Current-mode, 0.63A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3410ESC6-1.8#TRMPBF vs LTC3410ESC6-1.8#TR |
LTC3410ESC6-1.8#PBF | LTC3410 - 2.25MHz, 300mA Synchronous Step-Down Regulator in SC70; Package: SC70; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3410ESC6-1.8#TRMPBF vs LTC3410ESC6-1.8#PBF |