Part Details for LTC3413EFE#TRPBF by Linear Technology
Overview of LTC3413EFE#TRPBF by Linear Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3413EFE#TRPBF | Analog Devices | 3A, 2MHz Mono Sync Reg for DDR | |
LTC3413EFE#PBF | Analog Devices | 3A, 2MHz Mono Sync Reg for DDR | |
DC492A | Analog Devices | LTC3413EFE - +/- 3A Monolithic |
Price & Stock for LTC3413EFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 39 |
|
RFQ |
Part Details for LTC3413EFE#TRPBF
LTC3413EFE#TRPBF CAD Models
LTC3413EFE#TRPBF Part Data Attributes
|
LTC3413EFE#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3413EFE#TRPBF
Linear Technology
LTC3413 - 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | FE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3413EFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3413EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3413EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3413EFE#TR | Switching Regulator, Current-mode, 7.2A, 2000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3413EFE#TRPBF vs LTC3413EFE#TR |
LTC3413IFE#PBF | LTC3413 - 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3413EFE#TRPBF vs LTC3413IFE#PBF |
LTC3413EFE#TRPBF | 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination | Analog Devices Inc | LTC3413EFE#TRPBF vs LTC3413EFE#TRPBF |
LTC3413IFE#PBF | 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination | Analog Devices Inc | LTC3413EFE#TRPBF vs LTC3413IFE#PBF |
LTC3413EFE#PBF | LTC3413 - 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3413EFE#TRPBF vs LTC3413EFE#PBF |
LTC3413IFE | LTC3413 - 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3413EFE#TRPBF vs LTC3413IFE |
LTC3413EFE | LTC3413 - 3A, 2MHz Monolithic Synchronous Regulator for DDR/QDR Memory Termination; Package: TSSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3413EFE#TRPBF vs LTC3413EFE |
LTC3413IFE | Switching Regulator, Current-mode, 7.2A, 2000kHz Switching Freq-Max, PDSO16 | Analog Devices Inc | LTC3413EFE#TRPBF vs LTC3413IFE |