Part Details for LTC3416EFE#TRPBF by Analog Devices Inc
Overview of LTC3416EFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3416EFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3416EFE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 4A 20TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1233 In Stock |
|
$8.5454 / $14.0200 | Buy Now |
DISTI #
584-LTC3416EFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 4A, 4MHz, Mono Sync Buck Reg w/ Track RoHS: Compliant | 0 |
|
$8.5300 | Order Now |
DISTI #
V72:2272_06469363
|
Arrow Electronics | Module DC-DC 1-OUT 0.8V to 5V 4A 20-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2315 Container: Cut Strips | Americas - 1485 |
|
$8.4760 / $11.7900 | Buy Now |
|
Analog Devices Inc | 4A, 4MHz, Mono Sync Buck Reg w Min Qty: 1 Package Multiple: 2500 | 247 |
|
$8.5454 / $14.0200 | Buy Now |
DISTI #
LTC3416EFETRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.8÷5.5VDC, 8A Min Qty: 2500 | 0 |
|
$6.9600 | RFQ |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 4A 20TSSOP | 247 |
|
RFQ | |
DISTI #
LTC3416EFETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$8.5400 / $8.8700 | Buy Now |
Part Details for LTC3416EFE#TRPBF
LTC3416EFE#TRPBF CAD Models
LTC3416EFE#TRPBF Part Data Attributes:
|
LTC3416EFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3416EFE#TRPBF
Analog Devices Inc
4A, 4MHz, Monolithic Synchronous Step-Down Regulator with Tracking
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.4 MM, ROHS COMPLIANT, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CA) | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3416EFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3416EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3416EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3416EFE | LTC3416 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator with Tracking; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3416EFE#TRPBF vs LTC3416EFE |
LTC3416EFE#PBF | LTC3416 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator with Tracking; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3416EFE#TRPBF vs LTC3416EFE#PBF |
LTC3416EFE#TR | LTC3416 - 4A, 4MHz, Monolithic Synchronous Step-Down Regulator with Tracking; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3416EFE#TRPBF vs LTC3416EFE#TR |