Part Details for LTC3422EDD#PBF by Analog Devices Inc
Overview of LTC3422EDD#PBF by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3422EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6855
|
Newark | Dc/Dc Conv, Sync Boost, 3Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Boost (Step Up), Input Voltage Min:500Mv, Input Voltage Max:4.5V, Output Current:2.5A, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3422EDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$6.4300 / $9.0000 | Buy Now |
DISTI #
LTC3422EDD#PBF-ND
|
DigiKey | IC REG BOOST ADJ 1.5A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3731 In Stock |
|
$4.9086 / $8.6500 | Buy Now |
DISTI #
584-LTC3422EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.5A, 3MHz Sync Boost DC/DC Conv w/ Out RoHS: Compliant | 242 |
|
$4.9000 / $8.6500 | Buy Now |
DISTI #
V36:1790_06469410
|
Arrow Electronics | Conv DC-DC 0.5V to 4.5V Synchronous Step Up Single-Out 2.25V to 5.25V 1A 10-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 Lead time: 10 Weeks Date Code: 2319 | Americas - 37 |
|
$4.8830 / $6.1380 | Buy Now |
|
Analog Devices Inc | 1.5A, 3MHz Sync Boost DC/DC Co Min Qty: 1 Package Multiple: 121 | 868 |
|
$3.6000 / $8.6500 | Buy Now |
|
Rochester Electronics | LTC3422 - 1.5A 3MHz Synch Step- Up DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$4.4600 / $5.2500 | Buy Now |
DISTI #
LTC3422EDDPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 0.5÷4.5VDC, Uout: 1.216÷5.25VDC Min Qty: 1 | 0 |
|
$5.6800 / $6.5700 | RFQ |
DISTI #
LTC3422EDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$4.6500 / $5.1000 | Buy Now |
DISTI #
4025330
|
element14 Asia-Pacific | DC/DC CONV, SYNC BOOST, 3MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 110 |
|
$5.2139 / $9.1723 | Buy Now |
DISTI #
4025330
|
Farnell | DC/DC CONV, SYNC BOOST, 3MHZ, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 110 |
|
$5.0055 / $8.5468 | Buy Now |
Part Details for LTC3422EDD#PBF
LTC3422EDD#PBF CAD Models
LTC3422EDD#PBF Part Data Attributes:
|
LTC3422EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3422EDD#PBF
Analog Devices Inc
1.5A, 3MHz Synchronous Step-Up DC/DC Converter with Output Disconnect
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM X 0.75 MM, LEAD FREE, PLASTIC, MO-229/WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1150 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3422EDD#PBF
This table gives cross-reference parts and alternative options found for LTC3422EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3422EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3422EDD#PBF | LTC3422 - 1.5A, 3MHz Synchronous Step-Up DC/DC Converter with Output Disconnect; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3422EDD#PBF vs LTC3422EDD#PBF |