Part Details for LTC3425EUH by Analog Devices Inc
Overview of LTC3425EUH by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LTC3425EUH
LTC3425EUH CAD Models
LTC3425EUH Part Data Attributes
|
LTC3425EUH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3425EUH
Analog Devices Inc
Switching Regulator, Current-mode, 7A, 2000kHz Switching Freq-Max, PQCC32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | VQCCN, | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for LTC3425EUH
This table gives cross-reference parts and alternative options found for LTC3425EUH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3425EUH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3425EUH#PBF | LTC3425 - 5A, 8MHz, 4-Phase Synchronous Step-Up DC/DC Converter; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3425EUH vs LTC3425EUH#PBF |
LTC3425EUH#TRPBF | LTC3425 - 5A, 8MHz, 4-Phase Synchronous Step-Up DC/DC Converter; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3425EUH vs LTC3425EUH#TRPBF |
LTC3425EUH | LTC3425 - 5A, 8MHz, 4-Phase Synchronous Step-Up DC/DC Converter; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3425EUH vs LTC3425EUH |
LTC3425EUH#TRPBF | 5A, 8MHz, 4-Phase Synchronous Step-Up DC/DC Converter | Analog Devices Inc | LTC3425EUH vs LTC3425EUH#TRPBF |
LTC3425EUH#TR | LTC3425 - 5A, 8MHz, 4-Phase Synchronous Step-Up DC/DC Converter; Package: QFN; Pins: 32; Temperature Range: -40°C to 85°C | Linear Technology | LTC3425EUH vs LTC3425EUH#TR |