Part Details for LTC3429BES6#TRPBF by Analog Devices Inc
Overview of LTC3429BES6#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3429BES6#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3429BES6#TRPBF-ND
|
DigiKey | IC REG BOOST ADJ 600MA TSOT23-6 Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4532 | Buy Now |
DISTI #
584-LTC3429BES6TRPBF
|
Mouser Electronics | Switching Voltage Regulators 600mA, 500kHz uP Sync Boost Conv w/ Out RoHS: Compliant | 0 |
|
$3.4500 | Order Now |
|
Analog Devices Inc | 600mA, 500kHz uP Sync Boost Co Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.6300 / $3.4532 | Buy Now |
DISTI #
LTC3429BES6TRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 0.5÷4.4VDC, Uout: 2.5÷5VDC, 0.85A Min Qty: 2500 | 0 |
|
$2.7800 | RFQ |
DISTI #
LTC3429BES6TRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.4000 / $3.5300 | Buy Now |
Part Details for LTC3429BES6#TRPBF
LTC3429BES6#TRPBF CAD Models
LTC3429BES6#TRPBF Part Data Attributes:
|
LTC3429BES6#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3429BES6#TRPBF
Analog Devices Inc
600mA, 500kHz Micropower Synchronous Boost Converter with Output Disconnect
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4.4 V | |
Input Voltage-Min | 0.5 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 620 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for LTC3429BES6#TRPBF
This table gives cross-reference parts and alternative options found for LTC3429BES6#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3429BES6#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3429BES6#TR | LTC3429 - 600mA, 500kHz Micropower Synchronous Boost Converter with Output Disconnect; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3429BES6#TRPBF vs LTC3429BES6#TR |
LTC3429BES6#TR | Switching Regulator, Current-mode, 620kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3429BES6#TRPBF vs LTC3429BES6#TR |
LTC3429BES6#TRPBF | LTC3429 - 600mA, 500kHz Micropower Synchronous Boost Converter with Output Disconnect; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3429BES6#TRPBF vs LTC3429BES6#TRPBF |