There are no models available for this part yet.
Overview of LTC3441EDE#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3441EDE#TRPBF | Analog Devices | Hi C uP Sync Buck-Boost DC/DC | |
LTC3441EDE#PBF | Analog Devices | Hi C uP Sync Buck-Boost DC/DC | |
DC773A | Analog Devices | LTC3441EDE - Synchronous 1 MHz |
Price & Stock for LTC3441EDE#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AK2992
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 1Mhz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck-Boost, Input Voltage Min:2.3V, Input Voltage Max:5.5V, Max Output Current:1.2A, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3441EDE#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$6.3800 / $10.3500 | Buy Now | |
DISTI #
161-LTC3441EDE#TRPBFCT-ND
|
DigiKey | IC REG BUCK-BOOST ADJ 1.2A 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7187 In Stock |
|
$5.9125 / $12.7800 | Buy Now | |
DISTI #
584-LTC3441EDE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi C uP Sync Buck-Boost DC/DC Conv RoHS: Compliant | 439 |
|
$5.9100 / $10.7000 | Buy Now | |
Analog Devices Inc | Hi C uP Sync Buck-Boost DC/DC Min Qty: 1 Package Multiple: 2500 | 1438 |
|
$5.9125 / $12.7800 | Buy Now | ||
DISTI #
LTC3441EDETRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.4÷5.5VDC, Uout: 2.4÷5.25VDC, DFN12 Min Qty: 2500 | 0 |
|
$5.1100 | RFQ | |
DISTI #
LTC3441EDETRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.1100 / $6.3400 | Buy Now | |
DISTI #
C1S103101406310
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 4979 |
|
$6.0660 / $6.7870 | Buy Now |
CAD Models for LTC3441EDE#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3441EDE#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
4 X 5 MM, PLASTIC, M0-229WGED, DFN-12
|
Pin Count
|
12
|
Manufacturer Package Code
|
05-08-1695
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.4 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
R-PQCC-N12
|
JESD-609 Code
|
e3
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1.2 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
1150 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC3441EDE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3441EDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3441EDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3441EDE#TR | LTC3441 - High Current Micropower Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3441EDE#TRPBF vs LTC3441EDE#TR |
LTC3441EDE#TRPBF | LTC3441 - High Current Micropower Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3441EDE#TRPBF vs LTC3441EDE#TRPBF |
LTC3441EDE#PBF | High Current Micropower Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3441EDE#TRPBF vs LTC3441EDE#PBF |
LTC3441EDE#PBF | LTC3441 - High Current Micropower Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3441EDE#TRPBF vs LTC3441EDE#PBF |
LTC3441EDE | LTC3441 - High Current Micropower Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C | Linear Technology | LTC3441EDE#TRPBF vs LTC3441EDE |