Part Details for LTC3448EMS8E#PBF by Analog Devices Inc
Overview of LTC3448EMS8E#PBF by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LTC3448EMS8E#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3448EMS8E#PBF-ND
|
DigiKey | IC REG BUCK ADJ 600MA 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
200 In Stock |
|
$3.3314 / $6.6400 | Buy Now |
DISTI #
584-LTC3448EMS8E#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.5MHz/2.25MHz, 600mA Sync Buck Reg w/ L RoHS: Compliant | 0 |
|
$3.5000 / $6.6400 | Order Now |
|
Analog Devices Inc | 1.5MHz/2.25MHz, 600mA Sync Buc Min Qty: 1 Package Multiple: 50 | 40 |
|
$3.3314 / $6.6400 | Buy Now |
|
Rochester Electronics | LTC3448 - 600mA, Synch Step-Down Reg in DFN RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$3.0700 / $3.6200 | Buy Now |
DISTI #
LTC3448EMS8EPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.2VDC, 1A Min Qty: 1 | 0 |
|
$3.0400 / $4.4600 | RFQ |
Part Details for LTC3448EMS8E#PBF
LTC3448EMS8E#PBF CAD Models
LTC3448EMS8E#PBF Part Data Attributes
|
LTC3448EMS8E#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3448EMS8E#PBF
Analog Devices Inc
1.5MHz/2.25MHz, 600mA Synchronous Step-Down Regulator with LDO Mode
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3448EMS8E#PBF
This table gives cross-reference parts and alternative options found for LTC3448EMS8E#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3448EMS8E#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3448EMS8E | Switching Regulator, Current-mode, 0.8A, 2700kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3448EMS8E#PBF vs LTC3448EMS8E |
LTC3448EMS8E#PBF | LTC3448 - 1.5MHz/2.25MHz, 600mA Synchronous Step-Down Regulator with LDO Mode; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3448EMS8E#PBF vs LTC3448EMS8E#PBF |