-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Cell 350mA LED Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6872
|
Newark | Led Driver, Boost, -40 To 85Deg C, Topology:Boost, Input Voltage Min:1V, Input Voltage Max:3.2V, Output Voltage Max:4V, Output Current Max:350Ma, Switching Frequency Typ:1.3Mhz, Ic Mounting:Surface Mount, Ic Case/Package:Soic Rohs Compliant: Yes |Analog Devices LTC3490ES8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 87 |
|
$4.1500 / $6.3800 | Buy Now |
DISTI #
LTC3490ES8#PBF-ND
|
DigiKey | IC LED DRV RGLTR ANALOG 8SO Min Qty: 1 Lead time: 10 Weeks Container: Tube |
83 In Stock |
|
$3.3481 / $6.1300 | Buy Now |
DISTI #
584-LTC3490ES8#PBF
|
Mouser Electronics | LED Lighting Drivers 1x Cell 350mA LED Drvr RoHS: Compliant | 400 |
|
$3.4200 / $6.1200 | Buy Now |
|
Analog Devices Inc | 1x Cell 350mA LED Drvr Min Qty: 1 Package Multiple: 100 | 1017 |
|
$3.3481 / $6.1300 | Buy Now |
DISTI #
LTC3490ES8PBF
|
TME | IC: driver, boost, LED driver, SO8, 350mA, Uin: 1÷3.2VDC Min Qty: 1 | 0 |
|
$3.7700 / $5.0800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3490ES8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3490ES8#PBF
Analog Devices Inc
Single Cell 350mA LED Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage-Max | 3.2 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LTC3490ES8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3490ES8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3490ES8#PBF | LTC3490 - Single Cell 350mA LED Driver; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3490ES8#PBF vs LTC3490ES8#PBF |