Part Details for LTC3499EDD#PBF by Analog Devices Inc
Overview of LTC3499EDD#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3499EDD#TRPBF | Analog Devices | 750mA Sync Boost DC/DC Convs w | |
LTC3499EDD#PBF | Analog Devices | 750mA Sync Boost DC/DC Convs w | |
DC849A | Analog Devices | LTC3499EDD Demo Board |
Price & Stock for LTC3499EDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM2355
|
Newark | Switching Regulator, 0.75A, Dfn-Ep-8 Rohs Compliant: Yes |Analog Devices LTC3499EDD#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4600 / $6.2500 | Buy Now |
DISTI #
LTC3499EDD#PBF-ND
|
DigiKey | IC REG BOOST ADJ 750MA 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
183 In Stock |
|
$3.2500 / $8.0700 | Buy Now |
DISTI #
584-LTC3499EDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 750mA Sync Boost DC/DC Convs w/ Reverse- RoHS: Compliant | 711 |
|
$3.2500 / $7.5100 | Buy Now |
|
Analog Devices Inc | 750mA Sync Boost DC/DC Convs w Package Multiple: 121 | 11411 |
|
$3.2500 / $8.0700 | Buy Now |
DISTI #
35213609
|
Verical | Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 2V to 6V 0.75A 8-Pin DFN EP Tube RoHS: Compliant Min Qty: 121 Package Multiple: 121 | Americas - 11374 |
|
$3.0700 | Buy Now |
DISTI #
LTC3499EDDPBF
|
TME | PMIC, DC/DC converter, Uin: 1.6÷5.5VDC, Uout: 2÷6VDC, 0.75A, DFN8 Min Qty: 1 | 0 |
|
$4.1600 / $4.8100 | RFQ |
DISTI #
LTC3499EDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$3.3600 / $3.6800 | Buy Now |
Part Details for LTC3499EDD#PBF
LTC3499EDD#PBF CAD Models
LTC3499EDD#PBF Part Data Attributes
|
LTC3499EDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3499EDD#PBF
Analog Devices Inc
750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1698 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 2 TO 6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2.4 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 1400 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3499EDD#PBF
This table gives cross-reference parts and alternative options found for LTC3499EDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3499EDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3499EDD | LTC3499 - 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3499EDD#PBF vs LTC3499EDD |
LTC3499EDD#TRPBF | 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection | Analog Devices Inc | LTC3499EDD#PBF vs LTC3499EDD#TRPBF |
LTC3499EDD#PBF | LTC3499 - 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3499EDD#PBF vs LTC3499EDD#PBF |
LTC3499EDD#TR | LTC3499 - 750mA Synchronous Step-Up DC/DC Converters with Reverse-Battery Protection; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3499EDD#PBF vs LTC3499EDD#TR |
LTC3499EDD | Switching Regulator, Current-mode, 1A, 1400kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3499EDD#PBF vs LTC3499EDD |