Part Details for LTC3520EUF#PBF by Linear Technology
Overview of LTC3520EUF#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3520EUF#PBF
LTC3520EUF#PBF CAD Models
LTC3520EUF#PBF Part Data Attributes:
|
LTC3520EUF#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3520EUF#PBF
Linear Technology
LTC3520 - Synchronous 1A Buck-Boost and 600mA Buck Converters; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | UF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPRATES IN VOLTAGE MODE; ALSO ADJUSTABLE OUTPUT FROM 2.2V TO 5.25V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3520EUF#PBF
This table gives cross-reference parts and alternative options found for LTC3520EUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3520EUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3520IUF#PBF | Synchronous 1A Buck-Boost and 600mA Buck Converters | Analog Devices Inc | LTC3520EUF#PBF vs LTC3520IUF#PBF |
LTC3520EUF#PBF | Synchronous 1A Buck-Boost and 600mA Buck Converters | Analog Devices Inc | LTC3520EUF#PBF vs LTC3520EUF#PBF |
LTC3520EUF#TRPBF | LTC3520 - Synchronous 1A Buck-Boost and 600mA Buck Converters; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3520EUF#PBF vs LTC3520EUF#TRPBF |
LTC3520EUF#TRPBF | Synchronous 1A Buck-Boost and 600mA Buck Converters | Analog Devices Inc | LTC3520EUF#PBF vs LTC3520EUF#TRPBF |
LTC3520IUF#TRPBF | LTC3520 - Synchronous 1A Buck-Boost and 600mA Buck Converters; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3520EUF#PBF vs LTC3520IUF#TRPBF |
LTC3520IUF#TRPBF | Synchronous 1A Buck-Boost and 600mA Buck Converters | Analog Devices Inc | LTC3520EUF#PBF vs LTC3520IUF#TRPBF |