-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1A Buck-Boost DC/DC and Dual 600mA Buck DC/DC Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3002
|
Newark | Dc/Dc Conv, 3 O/P, 1.1Mhz, 125Deg C, Regulator Output Type:Adjustable, Topology:Synchronous Buck, Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Ic Case/Package:Qfn-Ep, No. Of Pins:24Pins, Product Range:- Rohs Compliant: Yes |Analog Devices LTC3521IUF#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$7.9900 / $11.1700 | Buy Now |
DISTI #
LTC3521IUF#PBF-ND
|
DigiKey | IC REG BUCK BST ADJ TRPL 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1131 In Stock |
|
$6.0949 / $10.7400 | Buy Now |
DISTI #
584-LTC3521IUF#PBF
|
Mouser Electronics | Switching Voltage Regulators 1A Buck-Boost DC/DC & 2x 600mA Buck DC/D RoHS: Compliant | 1560 |
|
$6.0900 / $10.7300 | Buy Now |
|
Analog Devices Inc | 1A Buck-Boost DC/DC & 2x 600mA Min Qty: 1 Package Multiple: 91 | 1774 |
|
$4.4700 / $10.7400 | Buy Now |
DISTI #
35216196
|
Verical | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Triple-Out 1.8V to 5.25V/0.6V to 5.5V 0.6A/1A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 | Americas - 1547 |
|
$5.7308 / $6.8769 | Buy Now |
DISTI #
69840152
|
Verical | Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Triple-Out 1.8V to 5.25V/0.6V to 5.5V 0.6A/1A 24-Pin QFN EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 65 |
|
$5.8190 / $9.2810 | Buy Now |
DISTI #
LTC3521IUFPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 1.8÷5.25VDC, Ch: 1 Min Qty: 1 | 0 |
|
$5.7300 / $8.4200 | RFQ |
DISTI #
LTC3521IUF#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 91 | 0 |
|
$5.7700 / $6.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3521IUF#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3521IUF#PBF
Analog Devices Inc
1A Buck-Boost DC/DC and Dual 600mA Buck DC/DC Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.25 V; ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1350 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LTC3521IUF#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3521IUF#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3521EUF#TRPBF | LTC3521 - 1A Buck-Boost DC/DC and Dual 600mA Buck DC/DC Converters; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3521IUF#PBF vs LTC3521EUF#TRPBF |
LTC3521EUF#TRPBF | 1A Buck-Boost DC/DC and Dual 600mA Buck DC/DC Converters | Analog Devices Inc | LTC3521IUF#PBF vs LTC3521EUF#TRPBF |
LTC3521IUF#TRPBF | 1A Buck-Boost DC/DC and Dual 600mA Buck DC/DC Converters | Analog Devices Inc | LTC3521IUF#PBF vs LTC3521IUF#TRPBF |
LTC3521EUF#PBF | 1A Buck-Boost DC/DC and Dual 600mA Buck DC/DC Converters | Analog Devices Inc | LTC3521IUF#PBF vs LTC3521EUF#PBF |