Part Details for LTC3521IUF#TRPBF by Analog Devices Inc
Overview of LTC3521IUF#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3521IUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3521IUF#TRPBF-ND
|
DigiKey | IC REG BUCK BST ADJ TRPL 24QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8691 | Buy Now |
DISTI #
584-LTC3521IUF#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1A Buck-Boost DC/DC & 2x 600mA Buck DC/D RoHS: Compliant | 0 |
|
$5.8600 | Order Now |
|
Analog Devices Inc | 1A Buck-Boost DC/DC & 2x 600mA Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.4700 / $6.2800 | Buy Now |
DISTI #
LTC3521IUFTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 1.8÷5.25VDC, Ch: 1 Min Qty: 2500 | 0 |
|
$4.3700 | RFQ |
DISTI #
LTC3521IUFTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.7700 / $6.0000 | Buy Now |
Part Details for LTC3521IUF#TRPBF
LTC3521IUF#TRPBF CAD Models
LTC3521IUF#TRPBF Part Data Attributes
|
LTC3521IUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3521IUF#TRPBF
Analog Devices Inc
1A Buck-Boost DC/DC and Dual 600mA Buck DC/DC Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD, QFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 05-08-1697 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 5.25 V; ALSO OPERATES IN CURRENT MODE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1350 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3521IUF#TRPBF
This table gives cross-reference parts and alternative options found for LTC3521IUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3521IUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3521IUF#TRPBF | LTC3521 - 1A Buck-Boost DC/DC and Dual 600mA Buck DC/DC Converters; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3521IUF#TRPBF vs LTC3521IUF#TRPBF |
LTC3521IUF#PBF | LTC3521 - 1A Buck-Boost DC/DC and Dual 600mA Buck DC/DC Converters; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3521IUF#TRPBF vs LTC3521IUF#PBF |
LTC3521EUF#PBF | 1A Buck-Boost DC/DC and Dual 600mA Buck DC/DC Converters | Analog Devices Inc | LTC3521IUF#TRPBF vs LTC3521EUF#PBF |
LTC3521EUF#TRPBF | 1A Buck-Boost DC/DC and Dual 600mA Buck DC/DC Converters | Analog Devices Inc | LTC3521IUF#TRPBF vs LTC3521EUF#TRPBF |
LTC3521EUF#PBF | LTC3521 - 1A Buck-Boost DC/DC and Dual 600mA Buck DC/DC Converters; Package: QFN; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | LTC3521IUF#TRPBF vs LTC3521EUF#PBF |