-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A Wide Input Voltage Synchronous Buck-Boost DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3023
|
Newark | Dc/Dc Conv, Sync Buck-Boost, 2Mhz, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck-Boost, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Output Current:2A, Ic Case/Package:Dfn-Ep Rohs Compliant: Yes |Analog Devices LTC3533EDE#TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4275 |
|
$6.0200 / $10.6300 | Buy Now |
DISTI #
LTC3533EDE#TRPBFCT-ND
|
DigiKey | IC REG BUCK BST ADJ 2A 14DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23578 In Stock |
|
$5.5803 / $10.2200 | Buy Now |
DISTI #
584-LTC3533EDE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2A Wide In V Sync Buck-Boost DC/DC Conv RoHS: Compliant | 10262 |
|
$5.5000 / $7.8700 | Buy Now |
|
Analog Devices Inc | 2A Wide In V Sync Buck-Boost D Min Qty: 1 Package Multiple: 2500 | 4716 |
|
$5.5803 / $10.2200 | Buy Now |
DISTI #
LTC3533EDETRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 1.8÷5.5VDC, Uout: 1.8÷5.25VDC, Ch: 1 Min Qty: 2500 | 0 |
|
$6.9700 | RFQ |
DISTI #
4025364
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK-BOOST, 2MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4275 |
|
$5.9066 / $9.0068 | Buy Now |
DISTI #
4025364RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK-BOOST, 2MHZ RoHS: Compliant Min Qty: 10 Container: Reel | 4275 |
|
$5.9066 / $8.3530 | Buy Now |
DISTI #
4025364RL
|
Farnell | DC/DC CONV, SYNC BUCK-BOOST, 2MHZ RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 4275 |
|
$5.7320 / $7.3375 | Buy Now |
DISTI #
4025364
|
Farnell | DC/DC CONV, SYNC BUCK-BOOST, 2MHZ RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 4275 |
|
$5.7320 / $7.8517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3533EDE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3533EDE#TRPBF
Analog Devices Inc
2A Wide Input Voltage Synchronous Buck-Boost DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 05-08-1708 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 1.8 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3533EDE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3533EDE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3533EDE#PBF | LTC3533 - 2A Wide Input Voltage Synchronous Buck-Boost DC/DC Converter; Package: DFN; Pins: 14; Temperature Range: -40°C to 85°C | Linear Technology | LTC3533EDE#TRPBF vs LTC3533EDE#PBF |
LTC3533EDET#RPBF | IC 7 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14, Switching Regulator or Controller | Linear Technology | LTC3533EDE#TRPBF vs LTC3533EDET#RPBF |
LTC3533EDE#TR | Switching Regulator, Voltage-mode, 7A, 2000kHz Switching Freq-Max, PDSO14 | Analog Devices Inc | LTC3533EDE#TRPBF vs LTC3533EDE#TR |
LTC3533EDE#PBF | 2A Wide Input Voltage Synchronous Buck-Boost DC/DC Converter | Analog Devices Inc | LTC3533EDE#TRPBF vs LTC3533EDE#PBF |
LTC3533EDE | IC 7 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO14, 4 X 3 MM, 0.75 MM HEIGHT, PLASTIC, MO-229WGED-3, DFN-14, Switching Regulator or Controller | Linear Technology | LTC3533EDE#TRPBF vs LTC3533EDE |