-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA, 2.25MHz Synchronous Step-Down DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3034
|
Newark | Dc/Dc Conv, Sync Buck, 2.25Mhz, 85Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Output Current:500Ma, No. Of Pins:6Pins Rohs Compliant: Yes |Analog Devices LTC3542ES6#TRMPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 483 |
|
$3.7900 / $5.4300 | Buy Now |
DISTI #
LTC3542ES6#TRMPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 500MA TSOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3723 In Stock |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
584-LTC3542ES6TRMPBF
|
Mouser Electronics | Switching Voltage Regulators 500mA, 2.25MHz Sync Buck DC/DC Conv RoHS: Compliant | 951 |
|
$2.5400 / $5.2200 | Buy Now |
|
Analog Devices Inc | 500mA, 2.25MHz Sync Buck DC/DC Min Qty: 1 Package Multiple: 500 | 3245 |
|
$2.6194 / $5.2200 | Buy Now |
DISTI #
LTC3542ES6TRMPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 1A Min Qty: 500 | 0 |
|
$2.5100 | RFQ |
DISTI #
LTC3542ES6TRMPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$2.5200 / $2.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3542ES6#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3542ES6#TRMPBF
Analog Devices Inc
500mA, 2.25MHz Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1636 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for LTC3542ES6#TRMPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3542ES6#TRMPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3542ES6#TRM | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542ES6#TRMPBF vs LTC3542ES6#TRM |
LTC3542ES6#TRM | Switching Regulator, Current-mode, 0.5A, 2700kHz Switching Freq-Max, PDSO6 | Analog Devices Inc | LTC3542ES6#TRMPBF vs LTC3542ES6#TRM |
LTC3542IS6#PBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542ES6#TRMPBF vs LTC3542IS6#PBF |
LTC3542ES6#PBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542ES6#TRMPBF vs LTC3542ES6#PBF |
LTC3542ES6#TRPBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542ES6#TRMPBF vs LTC3542ES6#TRPBF |
LTC3542IS6#TRMPBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542ES6#TRMPBF vs LTC3542IS6#TRMPBF |
LTC3542IS6#TRPBF | 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3542ES6#TRMPBF vs LTC3542IS6#TRPBF |
LTC3542IS6#TRMPBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542ES6#TRMPBF vs LTC3542IS6#TRMPBF |
LTC3542IS6#PBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542ES6#TRMPBF vs LTC3542IS6#PBF |
LTC3542ES6#TRMPBF | LTC3542 - 500mA, 2.25MHz Synchronous Step-Down DC/DC Converter; Package: SOT; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3542ES6#TRMPBF vs LTC3542ES6#TRMPBF |