Part Details for LTC3544EUD#TRPBF by Analog Devices Inc
Overview of LTC3544EUD#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3544EUD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3544EUD#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ QD 16QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.6480 | Buy Now |
DISTI #
584-LTC3544EUD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Quad Synchronous Step-Down Regulator: 2.25MHz, 300mA, 200mA, 200mA, 100mA RoHS: Compliant | 0 |
|
$4.6400 | Order Now |
|
Analog Devices Inc | 4x Sync Buck Reg: 2.25MHz, 300 Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.5400 / $4.9500 | Buy Now |
DISTI #
LTC3544EUDTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.8÷5.5VDC, 0.6A Min Qty: 2500 | 0 |
|
$4.2000 | RFQ |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ QUAD 16QFN | 2500 |
|
RFQ | |
DISTI #
LTC3544EUDTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.5700 / $4.7500 | Buy Now |
Part Details for LTC3544EUD#TRPBF
LTC3544EUD#TRPBF CAD Models
LTC3544EUD#TRPBF Part Data Attributes:
|
LTC3544EUD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3544EUD#TRPBF
Analog Devices Inc
Quad Synchronous Step-Down Regulator: 2.25MHz, 300mA, 200mA, 200mA, 100mA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, PLASTIC, MO220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3544EUD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3544EUD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3544EUD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3544EUD#TR | Switching Regulator, Current-mode, 0.8A, 2700kHz Switching Freq-Max, PQCC16 | Analog Devices Inc | LTC3544EUD#TRPBF vs LTC3544EUD#TR |