There are no models available for this part yet.
Overview of LTC3548AEDD#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3548AEDD#PBF | Analog Devices | 2x Sync 400mA/800mA, 2.25MHz B | |
LTC3548AEDD#TRPBF | Analog Devices | 2x Sync 400mA/800mA, 2.25MHz B |
CAD Models for LTC3548AEDD#PBF by Linear Technology
Part Data Attributes for LTC3548AEDD#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DFN
|
Package Description
|
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
DD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
Input Voltage-Nom
|
3.6 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1.6 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2700 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC3548AEDD#PBF
This table gives cross-reference parts and alternative options found for LTC3548AEDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3548AEDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3548AEDD#PBF | Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548AEDD#PBF vs LTC3548AEDD#PBF |
LTC3548AEDD#TRPBF | LTC3548A - Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3548AEDD#PBF vs LTC3548AEDD#TRPBF |
LTC3548AIDD#TRPBF | Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548AEDD#PBF vs LTC3548AIDD#TRPBF |
LTC3548AEDD#TRPBF | Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548AEDD#PBF vs LTC3548AEDD#TRPBF |
LTC3548AIDD#PBF | Dual Synchronous 400mA/800mA, 2.25MHz Step-Down DC/DC Regulator | Analog Devices Inc | LTC3548AEDD#PBF vs LTC3548AIDD#PBF |