There are no models available for this part yet.
Overview of LTC3561EDD#TRPBF by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3561EDD#TRPBF | Analog Devices | 1A, 4MHz, Sync Buck DC/DC Conv | |
LTC3561EDD#PBF | Analog Devices | 1A, 4MHz, Sync Buck DC/DC Conv | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3561EDD#TRPBF by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-LTC3561EDD#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 8DFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3185 In Stock |
|
$3.7750 / $9.0500 | Buy Now | |
DISTI #
584-LTC3561EDD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 1A, 4MHz, Sync Buck DC/DC Conv RoHS: Compliant | 2370 |
|
$3.7700 / $7.3300 | Buy Now | |
Analog Devices Inc | 1A, 4MHz, Sync Buck DC/DC Conv Min Qty: 1 Package Multiple: 2500 | 5637 |
|
$3.7750 / $9.0500 | Buy Now | ||
DISTI #
LTC3561EDDTRPBF
|
TME | PMIC, DC/DC converter, Uin: 2.625÷5.5VDC, Uout: 0.8÷5.5VDC, 1.7A Min Qty: 2500 | 0 |
|
$3.5800 | RFQ | |
DISTI #
LTC3561EDDTRPBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9000 / $4.0500 | Buy Now | |
DISTI #
C1S103101535694
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 1757 |
|
$3.7800 | Buy Now |
CAD Models for LTC3561EDD#TRPBF by Analog Devices Inc
Part Data Attributes for LTC3561EDD#TRPBF by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Package Description
|
3 X 3 MM, LEAD FREE, PLASTIC, MO-229-WEED, DFN-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
05-08-1698
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.625 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
1.7 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
4000 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for LTC3561EDD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3561EDD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3561EDD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3561EDD | Switching Regulator, Current-mode, 1.7A, 4000kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3561EDD#TRPBF vs LTC3561EDD |
LTC3561EDD#TRPBF | LTC3561 - 1A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3561EDD#TRPBF vs LTC3561EDD#TRPBF |
LTC3561EDD#PBF | LTC3561 - 1A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3561EDD#TRPBF vs LTC3561EDD#PBF |
LTC3561EDD#TR | LTC3561 - 1A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3561EDD#TRPBF vs LTC3561EDD#TR |
LTC3561EDD#TR | Switching Regulator, Current-mode, 1.7A, 4000kHz Switching Freq-Max, PDSO8 | Analog Devices Inc | LTC3561EDD#TRPBF vs LTC3561EDD#TR |