Part Details for LTC3565IDD#PBF by Analog Devices Inc
Overview of LTC3565IDD#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3565IDD#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6902
|
Newark | Dc/Dc Conv, Sync Buck, 1.5Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.5V, Input Voltage Max:5.5V, Output Current:1.25A, Ic Case/Package:Dfn-Eprohs Compliant: Yes |Analog Devices LTC3565IDD#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$3.6200 / $4.8900 | Buy Now |
DISTI #
LTC3565IDD#PBF-ND
|
DigiKey | IC REG BUCK ADJ 1.25A 10DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4140 In Stock |
|
$3.4750 / $4.7000 | Buy Now |
DISTI #
584-LTC3565IDD#PBF
|
Mouser Electronics | Switching Voltage Regulators 1.25A, 4MHz, Sync Buck DC/DC Conv RoHS: Compliant | 1022 |
|
$3.4700 / $4.7000 | Buy Now |
|
Analog Devices Inc | 1.25A, 4MHz, Sync Buck DC/DC C Min Qty: 1 Package Multiple: 121 | 949 |
|
$2.7800 / $4.7000 | Buy Now |
DISTI #
LTC3565IDDPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 2.5÷5.5VDC, Uout: 0.6÷5.5VDC, 2.1A Min Qty: 1 | 0 |
|
$3.5300 / $5.1800 | RFQ |
DISTI #
LTC3565IDD#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 121 | 0 |
|
$3.5900 / $3.9400 | Buy Now |
Part Details for LTC3565IDD#PBF
LTC3565IDD#PBF CAD Models
LTC3565IDD#PBF Part Data Attributes
|
LTC3565IDD#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3565IDD#PBF
Analog Devices Inc
1.25A, 4MHz, Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 05-08-1699 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3565IDD#PBF
This table gives cross-reference parts and alternative options found for LTC3565IDD#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3565IDD#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3565IDD#PBF | LTC3565 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3565IDD#PBF vs LTC3565IDD#PBF |
LTC3565EDD#PBF | LTC3565 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3565IDD#PBF vs LTC3565EDD#PBF |
LTC3565EDD#PBF | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3565IDD#PBF vs LTC3565EDD#PBF |
LTC3565IDD#TRPBF | LTC3565 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3565IDD#PBF vs LTC3565IDD#TRPBF |
LTC3565EDD#TRPBF | LTC3565 - 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter; Package: DFN; Pins: 10; Temperature Range: -40°C to 85°C | Linear Technology | LTC3565IDD#PBF vs LTC3565EDD#TRPBF |
LTC3565IDD#TRPBF | 1.25A, 4MHz, Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3565IDD#PBF vs LTC3565IDD#TRPBF |