-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15V, 1.5A Synchronous Rail-to-Rail Single Resistor Step-Down Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6908
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:15V, Output Current:1.5A, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LTC3600EMSE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 484 |
|
$6.0200 / $8.4200 | Buy Now |
DISTI #
LTC3600EMSE#PBF-ND
|
DigiKey | IC REG BUCK PROG 0V 1.5A 12MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3134 In Stock |
|
$4.5950 / $8.1000 | Buy Now |
DISTI #
584-LTC3600EMSE#PBF
|
Mouser Electronics | Switching Voltage Regulators 15V, 1.5A Sync R2R 1x Res Buck Reg RoHS: Compliant | 1208 |
|
$4.5600 / $8.1000 | Buy Now |
DISTI #
V36:1790_06474277
|
Arrow Electronics | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 14.5V 1.5A 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 148 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2235 | Americas - 2 |
|
$4.5350 / $5.8770 | Buy Now |
|
Analog Devices Inc | 15V, 1.5A Sync R2R 1x Res Buck Min Qty: 1 Package Multiple: 37 | 664 |
|
$3.3700 / $8.1000 | Buy Now |
DISTI #
35213378
|
Verical | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 14.5V 1.5A 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 37 |
|
$4.0000 | Buy Now |
DISTI #
65205017
|
Verical | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 14.5V 1.5A 12-Pin MSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 2 Date Code: 2235 | Americas - 2 |
|
$4.5350 / $5.8770 | Buy Now |
DISTI #
LTC3600EMSEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷15VDC, Uout: 0÷14.5VDC, 2A, MSOP12 Min Qty: 1 | 0 |
|
$5.4300 / $6.9800 | RFQ |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 4÷15VDC, Uout: 0÷14.5VDC, 2A, MSOP12 | 664 |
|
RFQ | |
DISTI #
LTC3600EMSE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 148 | 0 |
|
$4.3600 / $4.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3600EMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3600EMSE#PBF
Analog Devices Inc
15V, 1.5A Synchronous Rail-to-Rail Single Resistor Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1666 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1.06 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3600EMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3600EMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3600IDD#PBF | 15V, 1.5A Synchronous Rail-to-Rail Single Resistor Step-Down Regulator | Analog Devices Inc | LTC3600EMSE#PBF vs LTC3600IDD#PBF |
LTC3600EDD#TRPBF | 15V, 1.5A Synchronous Rail-to-Rail Single Resistor Step-Down Regulator | Analog Devices Inc | LTC3600EMSE#PBF vs LTC3600EDD#TRPBF |
LTC3600IMSE#PBF | 15V, 1.5A Synchronous Rail-to-Rail Single Resistor Step-Down Regulator | Analog Devices Inc | LTC3600EMSE#PBF vs LTC3600IMSE#PBF |
LTC3600EDD#PBF | 15V, 1.5A Synchronous Rail-to-Rail Single Resistor Step-Down Regulator | Analog Devices Inc | LTC3600EMSE#PBF vs LTC3600EDD#PBF |