Part Details for LTC3603IUF#TRPBF by Analog Devices Inc
Overview of LTC3603IUF#TRPBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3603IUF#TRPBF | Analog Devices | 2.5A, 15V Mono Sync Buck Reg | |
LTC3603IUF#PBF | Analog Devices | 2.5A, 15V Mono Sync Buck Reg | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3603IUF#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK3073
|
Newark | Dc/Dc Conv, Sync Buck, 3Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:15V, Max Output Current:2.5A, Ic Case/Package:Qfn-Eprohs Compliant: Yes |Analog Devices LTC3603IUF#TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2430 |
|
$6.0300 / $10.8600 | Buy Now |
DISTI #
LTC3603IUF#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 20QFN Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4483 In Stock |
|
$5.7125 / $12.4500 | Buy Now |
DISTI #
584-LTC3603IUF#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2.5A, 15V Mono Sync Buck Reg RoHS: Compliant | 6988 |
|
$5.7100 / $11.6000 | Buy Now |
|
Analog Devices Inc | 2.5A, 15V Mono Sync Buck Reg Min Qty: 1 Package Multiple: 2500 | 897 |
|
$5.7125 / $12.4500 | Buy Now |
DISTI #
LTC3603IUFTRPBF
|
TME | PMIC, DC/DC converter, Uin: 4.5÷15VDC, Uout: 0.6÷14.85VDC, 4.5A Min Qty: 2500 | 0 |
|
$5.0400 | RFQ |
DISTI #
LTC3603IUFTRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$5.9000 / $6.1300 | Buy Now |
DISTI #
C1S103101488439
|
Chip1Stop | DC/DC Switching Regulators RoHS: Compliant | 2127 |
|
$5.8600 / $11.3130 | Buy Now |
Part Details for LTC3603IUF#TRPBF
LTC3603IUF#TRPBF CAD Models
LTC3603IUF#TRPBF Part Data Attributes
|
LTC3603IUF#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3603IUF#TRPBF
Analog Devices Inc
2.5A, 15V Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGD-1, QFN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1710 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 14.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.2 A | |
Output Voltage-Nom | 4.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1150 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for LTC3603IUF#TRPBF
This table gives cross-reference parts and alternative options found for LTC3603IUF#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3603IUF#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3603EUF#TRPBF | 2.5A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3603IUF#TRPBF vs LTC3603EUF#TRPBF |
LTC3603EUF#PBF | 2.5A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3603IUF#TRPBF vs LTC3603EUF#PBF |
LTC3603IUF#PBF | LTC3603 - 2.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3603IUF#TRPBF vs LTC3603IUF#PBF |
LTC3603EUF#TRPBF | LTC3603 - 2.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3603IUF#TRPBF vs LTC3603EUF#TRPBF |
LTC3603IUF#TRPBF | LTC3603 - 2.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3603IUF#TRPBF vs LTC3603IUF#TRPBF |