Part Details for LTC3604IUD#TRPBF by Analog Devices Inc
Overview of LTC3604IUD#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3604IUD#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3604IUD#TRPBFTR-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 16QFN Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6722 | Buy Now |
DISTI #
584-LTC3604IUD#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 2.5A, 15V Mono Sync Buck Reg RoHS: Compliant | 0 |
|
$5.6700 | Order Now |
|
Analog Devices Inc | 2.5A, 15V Mono Sync Buck Reg Min Qty: 2500 Package Multiple: 2500 | 52500 |
|
$4.3200 / $6.0800 | Buy Now |
DISTI #
LTC3604IUDTRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.6÷15VDC, Uout: 0.6÷14.52VDC, 3.4A Min Qty: 2500 | 0 |
|
$4.7700 | RFQ |
Part Details for LTC3604IUD#TRPBF
LTC3604IUD#TRPBF CAD Models
LTC3604IUD#TRPBF Part Data Attributes:
|
LTC3604IUD#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3604IUD#TRPBF
Analog Devices Inc
2.5A, 15V Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, LEAD FREE, PLASTIC, MO-220WEED-2, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1691 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4600 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3604IUD#TRPBF
This table gives cross-reference parts and alternative options found for LTC3604IUD#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3604IUD#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3604EUD#PBF | 2.5A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3604IUD#TRPBF vs LTC3604EUD#PBF |
LTC3604EUD#PBF | LTC3604 - 2.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3604IUD#TRPBF vs LTC3604EUD#PBF |
LTC3604EUD#TRPBF | LTC3604 - 2.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3604IUD#TRPBF vs LTC3604EUD#TRPBF |
LTC3604IUD#TRPBF | LTC3604 - 2.5A, 15V Monolithic Synchronous Step-Down Regulator; Package: QFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3604IUD#TRPBF vs LTC3604IUD#TRPBF |
LTC3604IUD#PBF | 2.5A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3604IUD#TRPBF vs LTC3604IUD#PBF |
LTC3604EUD#TRPBF | 2.5A, 15V Monolithic Synchronous Step-Down Regulator | Analog Devices Inc | LTC3604IUD#TRPBF vs LTC3604EUD#TRPBF |