Part Details for LTC3607EMSE#TRPBF by Analog Devices Inc
Overview of LTC3607EMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3607EMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3607EMSE#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 600MA DL 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8733 | Buy Now |
DISTI #
584-LTC3607EMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators 2x 600mA 15V Mono Sync Buck DC/DC Reg RoHS: Compliant | 0 |
|
$3.8600 | Order Now |
|
Analog Devices Inc | 2x 600mA 15V Mono Sync Buck DC Min Qty: 2500 Package Multiple: 2500 | 20000 |
|
$2.9500 / $4.1200 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 0.6A 16MSOP | 20000 |
|
RFQ |
Part Details for LTC3607EMSE#TRPBF
LTC3607EMSE#TRPBF CAD Models
LTC3607EMSE#TRPBF Part Data Attributes:
|
LTC3607EMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3607EMSE#TRPBF
Analog Devices Inc
Dual 600mA 15V Monolithic Synchronous Step-Down DC/DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1667 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 15V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |