Part Details for LTC3609IWKG#PBF by Analog Devices Inc
Overview of LTC3609IWKG#PBF by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC3609IWKG#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6923
|
Newark | Dc/Dc Conv, Sync Buck, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:32V, Output Current:6A, Ic Case/Package:Qfn-Ep Rohs Compliant: Yes |Analog Devices LTC3609IWKG#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$16.0700 / $21.7700 | Buy Now |
DISTI #
LTC3609IWKG#PBF-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 6A 52QFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
484 In Stock |
|
$14.4546 / $20.9300 | Buy Now |
DISTI #
584-LTC3609IWKG#PBF
|
Mouser Electronics | Switching Voltage Regulators 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter RoHS: Compliant | 1267 |
|
$14.4400 / $20.9300 | Buy Now |
|
Analog Devices Inc | 32V, 6A Mono Sync Buck DC/DC C Min Qty: 1 Package Multiple: 45 | 1942 |
|
$9.8700 / $20.9300 | Buy Now |
DISTI #
35215922
|
Verical | Conv DC-DC 4V to 32V Synchronous Step Down Single-Out 0.6V to 36V 6A 52-Pin QFN EP Tube Min Qty: 45 Package Multiple: 45 | Americas - 1845 |
|
$12.6538 / $14.7313 | Buy Now |
DISTI #
77590736
|
Verical | Conv DC-DC 4V to 32V Synchronous Step Down Single-Out 0.6V to 36V 6A 52-Pin QFN EP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Americas - 41 |
|
$13.1520 / $18.5970 | Buy Now |
|
Rochester Electronics | LTC3609 - 8A, 36V Monolithic Synchronous Step-Down DC/DC Converter RoHS: Compliant Status: Active Min Qty: 1 | 18 |
|
$12.2300 / $14.3900 | Buy Now |
DISTI #
LTC3609IWKGPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 4÷32VDC, Uout: 0.6÷36VDC, 14A, QFN52 Min Qty: 1 | 0 |
|
$14.0000 / $20.5000 | RFQ |
DISTI #
LTC3609IWKG#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 45 | 0 |
|
$12.7400 / $14.8000 | Buy Now |
DISTI #
4025445
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$15.3172 / $22.1683 | Buy Now |
Part Details for LTC3609IWKG#PBF
LTC3609IWKG#PBF CAD Models
LTC3609IWKG#PBF Part Data Attributes:
|
LTC3609IWKG#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3609IWKG#PBF
Analog Devices Inc
32V, 6A Monolithic Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 8 X 7 MM, LEAD FREE, PLASTIC, QFN-52 | |
Pin Count | 52 | |
Manufacturer Package Code | 05-08-1768 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 32 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PQCC-N52 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for LTC3609IWKG#PBF
This table gives cross-reference parts and alternative options found for LTC3609IWKG#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3609IWKG#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3609IWKG#TRPBF | LTC3609 - 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | Linear Technology | LTC3609IWKG#PBF vs LTC3609IWKG#TRPBF |
LTC3609EWKG#TRPBF | 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3609IWKG#PBF vs LTC3609EWKG#TRPBF |
LTC3609EWKG#PBF | LTC3609 - 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | Linear Technology | LTC3609IWKG#PBF vs LTC3609EWKG#PBF |
LTC3609IWKG#TRPBF | 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3609IWKG#PBF vs LTC3609IWKG#TRPBF |
LTC3609EWKG#TRPBF | LTC3609 - 32V, 6A Monolithic Synchronous Step-Down DC/DC Converter; Package: QFN; Pins: 52; Temperature Range: -40°C to 85°C | Linear Technology | LTC3609IWKG#PBF vs LTC3609EWKG#TRPBF |