Part Details for LTC3612HFE#TRPBF by Analog Devices Inc
Overview of LTC3612HFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3612HFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3612HFE#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 3A 20TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4993 | Buy Now |
DISTI #
584-LTC3612HFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators 3A, 4MHz Mono Sync Buck DC/DC Conv RoHS: Compliant | 0 |
|
$6.6700 | Order Now |
|
Analog Devices Inc | 3A, 4MHz Mono Sync Buck DC/DC Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.9500 / $6.9800 | Buy Now |
DISTI #
LTC3612HFETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.4000 / $6.6400 | Buy Now |
Part Details for LTC3612HFE#TRPBF
LTC3612HFE#TRPBF CAD Models
LTC3612HFE#TRPBF Part Data Attributes
|
LTC3612HFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3612HFE#TRPBF
Analog Devices Inc
3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CB) | |
Reach Compliance Code | compliant | |
Additional Feature | OUTPUT VOLTAGE DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4000 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |