-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3612IFE#TRPBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
LTC3612IFE#PBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK6928
|
Newark | Dc/Dc Conv, Sync Buck, 4Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.25V, Input Voltage Max:5.5V, Max Output Current:3A, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices LTC3612IFE#PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 149 |
|
$7.8400 / $10.9900 | Buy Now |
DISTI #
LTC3612IFE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 3A 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1158 In Stock |
|
$5.7125 / $12.4500 | Buy Now |
DISTI #
584-LTC3612IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 3A, 4MHz Mono Sync Buck DC/DC Conv RoHS: Compliant | 1159 |
|
$5.7100 / $11.6400 | Buy Now |
|
Analog Devices Inc | 3A, 4MHz Mono Sync Buck DC/DC Package Multiple: 74 | 6448 |
|
$5.7125 / $12.4500 | Buy Now |
DISTI #
LTC3612IFEPBF
|
TME | PMIC, DC/DC converter, Uin: 2.25÷5.5VDC, Uout: 0.6÷5.5VDC, 6A, Ch: 1 Min Qty: 1 | 0 |
|
$7.7600 / $8.9700 | RFQ |
DISTI #
LTC3612IFE#PBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 74 | 0 |
|
$5.9000 / $6.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3612IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3612IFE#PBF
Analog Devices Inc
3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | 05-08-1663 (CB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO AVAILABLE OUTPUT VOLTAGE DOWN TO 0.6V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.25 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2700 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LTC3612IFE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3612IFE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3612EFE#PBF | LTC3612 - 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3612IFE#PBF vs LTC3612EFE#PBF |
LTC3612IFE#TRPBF | 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3612IFE#PBF vs LTC3612IFE#TRPBF |
LTC3612IFE#TRPBF | LTC3612 - 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3612IFE#PBF vs LTC3612IFE#TRPBF |
LTC3612IFE#PBF | LTC3612 - 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3612IFE#PBF vs LTC3612IFE#PBF |
LTC3612EFE#TRPBF | LTC3612 - 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter; Package: TSSOP; Pins: 20; Temperature Range: -40°C to 85°C | Linear Technology | LTC3612IFE#PBF vs LTC3612EFE#TRPBF |
LTC3612EFE#PBF | 3A, 4MHz Monolithic Synchronous Step-Down DC/DC Converter | Analog Devices Inc | LTC3612IFE#PBF vs LTC3612EFE#PBF |