There are no models available for this part yet.
Overview of LTC3612MPFE#PBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3612MPFE#PBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC | |
LTC3612MPFE#TRPBF | Analog Devices | 3A, 4MHz Mono Sync Buck DC/DC |
CAD Models for LTC3612MPFE#PBF by Linear Technology
Part Data Attributes for LTC3612MPFE#PBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
TSSOP
|
Package Description
|
4 40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
FE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT VOLTAGE DOWN TO 0.6V
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.25 V
|
Input Voltage-Nom
|
3.3 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
4000 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|