Part Details for LTC3621EDCB-2#TRPBF by Analog Devices Inc
Overview of LTC3621EDCB-2#TRPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3621EDCB-2#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3621EDCB-2#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 1A 6DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1652 In Stock |
|
$4.0178 / $7.3600 | Buy Now |
DISTI #
584-C3621EDCB-2TRPBF
|
Mouser Electronics | Switching Voltage Regulators 17V, 1A Sync Buck Reg w/ 3.5uA Q C RoHS: Compliant | 0 |
|
$4.0100 | Order Now |
|
Analog Devices Inc | 17V, 1A Sync Buck Reg w/ 3.5µA Min Qty: 1 Package Multiple: 2500 | 2831 |
|
$4.0178 / $7.3600 | Buy Now |
DISTI #
43241129
|
Verical | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 1A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | Americas - 2500 |
|
$4.0263 | Buy Now |
|
Quest Components | 16000 |
|
$11.4743 / $17.2114 | Buy Now | |
DISTI #
LTC3621EDCB2TRP
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.9500 / $4.1100 | Buy Now |
Part Details for LTC3621EDCB-2#TRPBF
LTC3621EDCB-2#TRPBF CAD Models
LTC3621EDCB-2#TRPBF Part Data Attributes
|
LTC3621EDCB-2#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3621EDCB-2#TRPBF
Analog Devices Inc
17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 17 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2600 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for LTC3621EDCB-2#TRPBF
This table gives cross-reference parts and alternative options found for LTC3621EDCB-2#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3621EDCB-2#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3621EDCB-2#TRMPBF | LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3621EDCB-2#TRPBF vs LTC3621EDCB-2#TRMPBF |
LTC3621IDCB-2#TRMPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LTC3621EDCB-2#TRPBF vs LTC3621IDCB-2#TRMPBF |
LTC3621EDCB-2#TRMPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LTC3621EDCB-2#TRPBF vs LTC3621EDCB-2#TRMPBF |
LTC3621IDCB-2#TRPBF | 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current | Analog Devices Inc | LTC3621EDCB-2#TRPBF vs LTC3621IDCB-2#TRPBF |
LTC3621EDCB-2#PBF | LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3621EDCB-2#TRPBF vs LTC3621EDCB-2#PBF |
LTC3621IDCB-2#TRPBF | LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3621EDCB-2#TRPBF vs LTC3621IDCB-2#TRPBF |
LTC3621IDCB-2#PBF | LTC3621 - 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current; Package: DFN; Pins: 6; Temperature Range: -40°C to 85°C | Linear Technology | LTC3621EDCB-2#TRPBF vs LTC3621IDCB-2#PBF |