-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3621EDCB-3.3#TRMPBFTR-ND
|
DigiKey | IC REG BUCK 3.3V 1A 6DFN Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) |
50 In Stock |
|
$4.1723 / $4.7904 | Buy Now |
DISTI #
584-C3621EDCB3.3TMPF
|
Mouser Electronics | Switching Voltage Regulators 17V, 1A Synchronous Step-Down Regulator with 3.5?A Quiescent Current RoHS: Compliant | 0 |
|
$4.3700 / $4.9100 | Order Now |
|
Analog Devices Inc | 17V, 1A Sync Buck Reg w/ 3.5µA Min Qty: 1 Package Multiple: 500 | 2000 |
|
$4.1723 / $4.7904 | Buy Now |
DISTI #
65062664
|
Verical | Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 1A 6-Pin DFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$3.6400 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK 3.3V 1A SYNC 6DFN | 2000 |
|
RFQ | |
DISTI #
LTC3621EDC-3.3T
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.9500 / $4.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3621EDCB-3.3#TRMPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3621EDCB-3.3#TRMPBF
Analog Devices Inc
17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 6 | |
Manufacturer Package Code | 05-08-1715 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1160 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |