LTC3621EMS8E-25#WTRPBF
Analog Devices Inc
Description: 17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current

Overview of LTC3621EMS8E-25#WTRPBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3621EMS8E-2#PBF Analog Devices 17V, 1A Sync Buck Reg w/ 3.5µA
LTC3621EMS8E-2#TRPBF Analog Devices 17V, 1A Sync Buck Reg w/ 3.5µA
LTC3621EMS8E#PBF Analog Devices 17V, 1A Sync Buck Reg w/ 3.5µA

Price & Stock for LTC3621EMS8E-25#WTRPBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc 17V, 1A Sync Buck Reg w/ 3.5µA Min Qty: 2500 Package Multiple: 2500 0
  • 1 $5.2000
  • 1,000 $3.3000
$3.3000 / $5.2000 Buy Now

CAD Models for LTC3621EMS8E-25#WTRPBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LTC3621EMS8E-25#WTRPBF by Analog Devices Inc

LTC3621EMS8E-25#WTRPBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Pin Count
8
Manufacturer Package Code
05-08-1662
Analog IC - Other Type
SWITCHING REGULATOR
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. LTC3621EMS8E-25#WTRPBF
    Analog Devices Inc
    17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3621EMS8E-25#WTRPBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3621EMS8E-25#WTRPBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3621EMS8E-25#WTRPBF would you like to use for your alert(s)?
  • Please alert me when LTC3621EMS8E-25#WTRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3621EMS8E-25#WTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3621EMS8E-25#WTRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3621EMS8E-25#WTRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3621EMS8E-25#WTRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3621EMS8E-25#WTRPBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: