Part Details for LTC3621HMS8E-3.3#TRPBF by Analog Devices Inc
Overview of LTC3621HMS8E-3.3#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3621HMS8E#TRPBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA | |
LTC3621HMS8E-5#TRPBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA | |
LTC3621HMS8E-25#TRPBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA |
Price & Stock for LTC3621HMS8E-3.3#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3621HMS8E-3.3#TRPBF-ND
|
DigiKey | IC REG BUCK 3.3V 1A 8MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5875 | Buy Now |
DISTI #
584-C3621HMS8E3.3TPF
|
Mouser Electronics | Switching Voltage Regulators 17V, 1A Sync Buck Reg w/ 3.5uA Q C RoHS: Compliant | 0 |
|
$4.8100 | Order Now |
|
Analog Devices Inc | 17V, 1A Sync Buck Reg w/ 3.5µA Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.6700 / $4.5875 | Buy Now |
DISTI #
LTC3621HMS83.3T
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.7400 / $4.9300 | Buy Now |
Part Details for LTC3621HMS8E-3.3#TRPBF
LTC3621HMS8E-3.3#TRPBF CAD Models
LTC3621HMS8E-3.3#TRPBF Part Data Attributes
|
LTC3621HMS8E-3.3#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3621HMS8E-3.3#TRPBF
Analog Devices Inc
17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 12 V | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 3.333 V | |
Output Voltage-Min | 3.267 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1160 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |