Part Details for LTC3621IMS8E-25#WTRPBF by Analog Devices Inc
Overview of LTC3621IMS8E-25#WTRPBF by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1863A | Analog Devices | LTC3621IMS8E Demo Board - 17V, | |
LTC3621IMS8E#PBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA | |
LTC3621IMS8E-3.3#PBF | Analog Devices | 17V, 1A Sync Buck Reg w/ 3.5µA |
Price & Stock for LTC3621IMS8E-25#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 17V, 1A Sync Buck Reg w/ 3.5µA Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$3.6100 / $5.6800 | Buy Now |
Part Details for LTC3621IMS8E-25#WTRPBF
LTC3621IMS8E-25#WTRPBF CAD Models
LTC3621IMS8E-25#WTRPBF Part Data Attributes
|
LTC3621IMS8E-25#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3621IMS8E-25#WTRPBF
Analog Devices Inc
17V, 1A Synchronous Step-Down Regulator with 3.5µA Quiescent Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1662 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |