LTC3625EDE-1#PBF
Description: 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing

Overview of LTC3625EDE-1#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
LTC3625EDE-1#PBF Analog Devices 1A Hi Eff 2-Cell Supercap Chr
LTC3625EDE#TRPBF Analog Devices 1A Hi Eff 2-Cell Supercap Chr
LTC3625EDE-1#TRPBF Analog Devices 1A Hi Eff 2-Cell Supercap Chr

Price & Stock for LTC3625EDE-1#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LTC3625EDE-1#PBF-ND
DigiKey IC SUPERCAP CHARGER 1A 12DFN Min Qty: 1 Lead time: 10 Weeks Container: Tube 108
In Stock
  • 1 $10.3700
  • 10 $7.2270
  • 25 $6.4156
  • 100 $5.5079
  • 250 $5.0681
  • 500 $4.8002
  • 1,000 $4.5779
$4.5779 / $10.3700 Buy Now
DISTI # 584-LTC3625EDE-1#PBF
Mouser Electronics Battery Management 1A Hi Eff 2-Cell Supercap Chr w/ Auto Ce RoHS: Compliant 91
  • 1 $8.6800
  • 10 $7.8400
  • 25 $7.4800
  • 91 $6.4800
  • 273 $6.1900
  • 546 $5.6500
  • 1,001 $4.9200
$4.9200 / $8.6800 Buy Now
Analog Devices Inc 1A Hi Eff 2-Cell Supercap Chr Package Multiple: 91 3480
  • 1 $10.3700
  • 10 $7.2270
  • 25 $6.4156
  • 100 $5.5079
  • 250 $5.0681
  • 500 $4.8002
  • 1,000 $4.5779
$4.5779 / $10.3700 Buy Now
DISTI # LTC3625EDE-1PBF
Richardson RFPD POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1 346
  • 1 $5.7500
  • 10 $5.5800
  • 25 $5.4200
  • 100 $5.1100
  • 500 $4.9800
  • 1,000 $4.8500
  • 5,000 $4.6600
$4.6600 / $5.7500 Buy Now

CAD Models for LTC3625EDE-1#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LTC3625EDE-1#PBF by Analog Devices Inc

LTC3625EDE-1#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
3 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, MO-229WGED, DFN-12
Pin Count
12
Manufacturer Package Code
05-08-1695
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Adjustable Threshold
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-N12
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
12
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC12,.12,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.6 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. LTC3625EDE-1#PBF
    Analog Devices Inc
    1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing
    VS

Alternate Parts for LTC3625EDE-1#PBF

This table gives cross-reference parts and alternative options found for LTC3625EDE-1#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3625EDE-1#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTC3625IDE-1#PBF 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing Analog Devices Inc LTC3625EDE-1#PBF vs LTC3625IDE-1#PBF
LTC3625IDE-1#PBF LTC3625 - 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology LTC3625EDE-1#PBF vs LTC3625IDE-1#PBF
LTC3625EDE-1#TRPBF 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing Analog Devices Inc LTC3625EDE-1#PBF vs LTC3625EDE-1#TRPBF
LTC3625EDE-1#TRPBF LTC3625 - 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology LTC3625EDE-1#PBF vs LTC3625EDE-1#TRPBF
LTC3625EDE-1#PBF LTC3625 - 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology LTC3625EDE-1#PBF vs LTC3625EDE-1#PBF
LTC3625IDE-1#TRPBF LTC3625 - 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology LTC3625EDE-1#PBF vs LTC3625IDE-1#TRPBF
Part Number Description Manufacturer Compare
LTC3625IDE-1#TRPBF LTC3625 - 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology LTC3625EDE-1#PBF vs LTC3625IDE-1#TRPBF
LTC3625EDE-1#TRPBF LTC3625 - 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology LTC3625EDE-1#PBF vs LTC3625EDE-1#TRPBF
LTC3625EDE-1#TRPBF 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing Analog Devices Inc LTC3625EDE-1#PBF vs LTC3625EDE-1#TRPBF
LTC3625IDE-1#PBF LTC3625 - 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology LTC3625EDE-1#PBF vs LTC3625IDE-1#PBF
LTC3625IDE-1#PBF 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing Analog Devices Inc LTC3625EDE-1#PBF vs LTC3625IDE-1#PBF
LTC3625EDE-1#PBF LTC3625 - 1A High Efficiency 2-Cell Supercapacitor Charger with Automatic Cell Balancing; Package: DFN; Pins: 12; Temperature Range: -40°C to 85°C Linear Technology LTC3625EDE-1#PBF vs LTC3625EDE-1#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LTC3625EDE-1#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LTC3625EDE-1#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LTC3625EDE-1#PBF would you like to use for your alert(s)?
  • Please alert me when LTC3625EDE-1#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LTC3625EDE-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LTC3625EDE-1#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LTC3625EDE-1#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LTC3625EDE-1#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LTC3625EDE-1#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: