Part Details for LTC3630AHMSE#WTRPBF by Analog Devices Inc
Overview of LTC3630AHMSE#WTRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3630AHMSE#WTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3630AHMSE#WTRPBFTR-ND
|
DigiKey | IC REG BUCK ADJ 500MA 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3943 | Buy Now |
DISTI #
584-LTC3630AHMSEWTRP
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, 76V 500mA Sync Buck Conv RoHS: Compliant | 0 |
|
$6.0100 | Order Now |
|
Analog Devices Inc | Hi Eff, 76V 500mA Sync Buck Co Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$4.8700 / $6.3943 | Buy Now |
Part Details for LTC3630AHMSE#WTRPBF
LTC3630AHMSE#WTRPBF CAD Models
LTC3630AHMSE#WTRPBF Part Data Attributes:
|
LTC3630AHMSE#WTRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3630AHMSE#WTRPBF
Analog Devices Inc
High Efficiency, 76V 500mA Synchronous Step-Down Converter, EXPOSED PAD MINI_SOIC, 12 Pins, -40 to 150C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | EXPOSED PAD MINI_SOIC | |
Pin Count | 12 | |
Manufacturer Package Code | EXPOSED PAD MINI_SOIC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-05-29 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |