Part Details for LTC3630AIDHC#PBF by Linear Technology
Overview of LTC3630AIDHC#PBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC3630AIDHC#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | IC REG BUCK INV 0.5A SYNC 16DFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 150 |
|
$8.2200 / $10.7900 | Buy Now |
Part Details for LTC3630AIDHC#PBF
LTC3630AIDHC#PBF CAD Models
LTC3630AIDHC#PBF Part Data Attributes:
|
LTC3630AIDHC#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3630AIDHC#PBF
Linear Technology
LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DFN | |
Package Description | 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | DHC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 76V; ALSO OPERATES AT 3.3V AND 5V OUPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3630AIDHC#PBF
This table gives cross-reference parts and alternative options found for LTC3630AIDHC#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3630AIDHC#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3630AEDHC#TRPBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630AIDHC#PBF vs LTC3630AEDHC#TRPBF |
LTC3630AIDHC#TRPBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630AIDHC#PBF vs LTC3630AIDHC#TRPBF |
LTC3630AEMSE#TRPBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630AIDHC#PBF vs LTC3630AEMSE#TRPBF |
LTC3630AEMSE#PBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630AIDHC#PBF vs LTC3630AEMSE#PBF |
LTC3630AHDHC#PBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3630AIDHC#PBF vs LTC3630AHDHC#PBF |
LTC3630AIMSE#PBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630AIDHC#PBF vs LTC3630AIMSE#PBF |
LTC3630AMPMSE#TRPBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C | Linear Technology | LTC3630AIDHC#PBF vs LTC3630AMPMSE#TRPBF |
LTC3630AEDHC#PBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630AIDHC#PBF vs LTC3630AEDHC#PBF |
LTC3630AHDHC#TRPBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3630AIDHC#PBF vs LTC3630AHDHC#TRPBF |
LTC3630AMPDHC#TRPBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -55°C to 125°C | Linear Technology | LTC3630AIDHC#PBF vs LTC3630AMPDHC#TRPBF |