Part Details for LTC3630AIMSE#WPBF by Analog Devices Inc
Overview of LTC3630AIMSE#WPBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3630AIMSE#WPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2742
|
Newark | Dc/Dc Conv, Sync Buck, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:4V, Input Voltage Max:76V, Output Current:500Ma, Ic Case/Package:Msop-Ep Rohs Compliant: Yes |Analog Devices LTC3630AIMSE#WPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$8.1200 / $11.3800 | Buy Now |
DISTI #
505-LTC3630AIMSE#WPBF-ND
|
DigiKey | IC REG BUCK ADJ 500MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
74 In Stock |
|
$6.2039 / $10.9400 | Buy Now |
DISTI #
584-LTC3630AIMSE#WPB
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, 76V 500mA Sync Buck Conv RoHS: Compliant | 132 |
|
$6.2000 / $10.9300 | Buy Now |
DISTI #
V99:2348_24528057
|
Arrow Electronics | Conv DC-DC 4V to 76V Synchronous Step Down Single-Out 0.8V to 76V/1.8V/3.3V/5V 0.5A 12-Pin MSOP EP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 | Americas - 74 |
|
$6.1070 / $7.8810 | Buy Now |
|
Analog Devices Inc | Hi Eff, 76V 500mA Sync Buck Co Min Qty: 1 Package Multiple: 37 | 792 |
|
$4.5500 / $10.9400 | Buy Now |
DISTI #
69714409
|
Verical | Conv DC-DC 4V to 76V Synchronous Step Down Single-Out 0.8V to 76V/1.8V/3.3V/5V 0.5A 12-Pin MSOP EP Tube Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 74 |
|
$7.8810 | Buy Now |
Part Details for LTC3630AIMSE#WPBF
LTC3630AIMSE#WPBF CAD Models
LTC3630AIMSE#WPBF Part Data Attributes
|
LTC3630AIMSE#WPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3630AIMSE#WPBF
Analog Devices Inc
High Efficiency, 76V 500mA Synchronous Step-Down Converter, EXPOSED PAD MINI_SOIC, 12 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | EXPOSED PAD MINI_SOIC | |
Pin Count | 12 | |
Manufacturer Package Code | EXPOSED PAD MINI_SOIC | |
Reach Compliance Code | compliant | |
Date Of Intro | 2013-05-29 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |