-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Efficiency, 76V 500mA Synchronous Step-Down Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3630AMPMSE#PBF-ND
|
DigiKey | IC REG BUCK ADJ 500MA 16MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
86 In Stock |
|
$16.2238 / $22.6900 | Buy Now |
DISTI #
584-LTC3630AMPMSEPBF
|
Mouser Electronics | Switching Voltage Regulators High Efficiency, 76V 500mA Synchronous Step-Down Converter RoHS: Compliant | 8 |
|
$18.4200 / $23.2900 | Buy Now |
|
Analog Devices Inc | Hi Eff, 76V 500mA Sync Buck Co Min Qty: 1 Package Multiple: 37 | 575 |
|
$11.6400 / $22.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTC3630AMPMSE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3630AMPMSE#PBF
Analog Devices Inc
High Efficiency, 76V 500mA Synchronous Step-Down Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16/12 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1871 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 76V; ALSO OPERATES AT 3.3V AND 5V OUPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current-Max | 1.4 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LTC3630AMPMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3630AMPMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3630AMPMSE#TRPBF | High Efficiency, 76V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630AMPMSE#PBF vs LTC3630AMPMSE#TRPBF |
LTC3630AIMSE#PBF | High Efficiency, 76V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630AMPMSE#PBF vs LTC3630AIMSE#PBF |
LTC3630AEMSE#PBF | High Efficiency, 76V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630AMPMSE#PBF vs LTC3630AEMSE#PBF |
LTC3630AHMSE#PBF | High Efficiency, 76V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630AMPMSE#PBF vs LTC3630AHMSE#PBF |
LTC3630AEDHC#TRPBF | High Efficiency, 76V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630AMPMSE#PBF vs LTC3630AEDHC#TRPBF |
LTC3630AEDHC#PBF | High Efficiency, 76V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630AMPMSE#PBF vs LTC3630AEDHC#PBF |
LTC3630AHMSE#TRPBF | High Efficiency, 76V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630AMPMSE#PBF vs LTC3630AHMSE#TRPBF |
LTC3630AMPDHC#TRPBF | High Efficiency, 76V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630AMPMSE#PBF vs LTC3630AMPDHC#TRPBF |
LTC3630AMPDHC#PBF | High Efficiency, 76V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630AMPMSE#PBF vs LTC3630AMPDHC#PBF |
LTC3630AEMSE#TRPBF | High Efficiency, 76V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630AMPMSE#PBF vs LTC3630AEMSE#TRPBF |