Part Details for LTC3630AMPMSE#PBF by Linear Technology
Overview of LTC3630AMPMSE#PBF by Linear Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC3630AMPMSE#PBF
LTC3630AMPMSE#PBF CAD Models
LTC3630AMPMSE#PBF Part Data Attributes
|
LTC3630AMPMSE#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3630AMPMSE#PBF
Linear Technology
LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-16/12 | |
Pin Count | 16 | |
Manufacturer Package Code | MSE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 76V; ALSO OPERATES AT 3.3V AND 5V OUPUT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current-Max | 1.4 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3630AMPMSE#PBF
This table gives cross-reference parts and alternative options found for LTC3630AMPMSE#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3630AMPMSE#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3630AIDHC#TRPBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630AMPMSE#PBF vs LTC3630AIDHC#TRPBF |
LTC3630AEDHC#PBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630AMPMSE#PBF vs LTC3630AEDHC#PBF |
LTC3630AMPMSE#TRPBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -55°C to 125°C | Linear Technology | LTC3630AMPMSE#PBF vs LTC3630AMPMSE#TRPBF |
LTC3630AHMSE#TRPBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3630AMPMSE#PBF vs LTC3630AHMSE#TRPBF |
LTC3630AHDHC#TRPBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3630AMPMSE#PBF vs LTC3630AHDHC#TRPBF |
LTC3630AMPDHC#TRPBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -55°C to 125°C | Linear Technology | LTC3630AMPMSE#PBF vs LTC3630AMPDHC#TRPBF |
LTC3630AIDHC#PBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630AMPMSE#PBF vs LTC3630AIDHC#PBF |
LTC3630AIMSE#TRPBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630AMPMSE#PBF vs LTC3630AIMSE#TRPBF |
LTC3630AEMSE#TRPBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630AMPMSE#PBF vs LTC3630AEMSE#TRPBF |
LTC3630AIMSE#PBF | LTC3630A - High Efficiency, 76V 500mA Synchronous Step-Down Converter; Package: MSOP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630AMPMSE#PBF vs LTC3630AIMSE#PBF |