Part Details for LTC3630EDHC#TRPBF by Analog Devices Inc
Overview of LTC3630EDHC#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3630EDHC#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3630EDHC#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 500MA 16DFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14101 In Stock |
|
$5.0419 / $9.2300 | Buy Now |
DISTI #
584-LTC3630EDHCTRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, 65V 500mA Sync Buck Conv RoHS: Compliant | 2500 |
|
$5.0400 / $9.2300 | Buy Now |
|
Analog Devices Inc | Hi Eff, 65V 500mA Sync Buck Co Min Qty: 1 Package Multiple: 2500 | 9821 |
|
$5.0419 / $9.2300 | Buy Now |
DISTI #
LTC3630EDHCTRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$4.9600 / $5.1500 | Buy Now |
Part Details for LTC3630EDHC#TRPBF
LTC3630EDHC#TRPBF CAD Models
LTC3630EDHC#TRPBF Part Data Attributes
|
LTC3630EDHC#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3630EDHC#TRPBF
Analog Devices Inc
High Efficiency, 65V 500mA Synchronous Step-Down Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 5 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 05-08-1706 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 3.3 AND 5 VOLT FIXED OUTPUT VOLTAGE ALSO AVAILABLE, ADJUSTABLE OUTPUT MODE FROM 0.8 TO 65 VOLT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 65 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.4 A | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3630EDHC#TRPBF
This table gives cross-reference parts and alternative options found for LTC3630EDHC#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3630EDHC#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3630HDHC#TRPBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 125°C | Linear Technology | LTC3630EDHC#TRPBF vs LTC3630HDHC#TRPBF |
LTC3630IDHC#TRPBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630EDHC#TRPBF vs LTC3630IDHC#TRPBF |
LTC3630EDHC#TRPBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630EDHC#TRPBF vs LTC3630EDHC#TRPBF |
LTC3630IDHC#PBF | High Efficiency, 65V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630EDHC#TRPBF vs LTC3630IDHC#PBF |
LTC3630MPDHC#TRPBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -55°C to 125°C | Linear Technology | LTC3630EDHC#TRPBF vs LTC3630MPDHC#TRPBF |
LTC3630EDHC#PBF | High Efficiency, 65V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630EDHC#TRPBF vs LTC3630EDHC#PBF |
LTC3630IDHC#PBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630EDHC#TRPBF vs LTC3630IDHC#PBF |
LTC3630HDHC#PBF | High Efficiency, 65V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630EDHC#TRPBF vs LTC3630HDHC#PBF |
LTC3630MPDHC#PBF | High Efficiency, 65V 500mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3630EDHC#TRPBF vs LTC3630MPDHC#PBF |
LTC3630EDHC#PBF | LTC3630 - High Efficiency, 65V 500mA Synchronous Step-Down Converter; Package: DFN; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC3630EDHC#TRPBF vs LTC3630EDHC#PBF |