Part Details for LTC3631EMS8E#TRPBF by Linear Technology
Overview of LTC3631EMS8E#TRPBF by Linear Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3631EMS8E-3.3#TRPBF | Analog Devices | Hi Eff, Hi V 100mA Sync Buck C | |
LTC3631EMS8E#TRPBF | Analog Devices | Hi Eff, Hi V 100mA Sync Buck C | |
LTC3631EMS8E-5#TRPBF | Analog Devices | Hi Eff, Hi V 100mA Sync Buck C |
Price & Stock for LTC3631EMS8E#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC REG BUCK INV ADJ 0.1A 8MSOP / Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 0.8V to 45V 0.1A Automotive 8-Pin MSOP EP T/R | 6900 |
|
$20.1600 / $30.2400 | Buy Now |
Part Details for LTC3631EMS8E#TRPBF
LTC3631EMS8E#TRPBF CAD Models
LTC3631EMS8E#TRPBF Part Data Attributes
|
LTC3631EMS8E#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC3631EMS8E#TRPBF
Linear Technology
LTC3631 - High Efficiency, High Voltage 100mA Synchronous Step-Down Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | MSOP | |
Package Description | LEAD FREE, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | MS8E | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE DOWN TO 0.8 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 45 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 10 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for LTC3631EMS8E#TRPBF
This table gives cross-reference parts and alternative options found for LTC3631EMS8E#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3631EMS8E#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3631IMS8E#TRPBF | LTC3631 - High Efficiency, High Voltage 100mA Synchronous Step-Down Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3631EMS8E#TRPBF vs LTC3631IMS8E#TRPBF |
LTC3631IMS8E#PBF | LTC3631 - High Efficiency, High Voltage 100mA Synchronous Step-Down Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3631EMS8E#TRPBF vs LTC3631IMS8E#PBF |
LTC3631EMS8E#PBF | LTC3631 - High Efficiency, High Voltage 100mA Synchronous Step-Down Converter; Package: MSOP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC3631EMS8E#TRPBF vs LTC3631EMS8E#PBF |
LTC3631IMS8E#TRPBF | High Efficiency, High Voltage 100mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3631EMS8E#TRPBF vs LTC3631IMS8E#TRPBF |
LTC3631EMS8E#PBF | High Efficiency, High Voltage 100mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3631EMS8E#TRPBF vs LTC3631EMS8E#PBF |
LTC3631IMS8E#PBF | High Efficiency, High Voltage 100mA Synchronous Step-Down Converter | Analog Devices Inc | LTC3631EMS8E#TRPBF vs LTC3631IMS8E#PBF |