Part Details for LTC3633EFE#TRPBF by Analog Devices Inc
Overview of LTC3633EFE#TRPBF by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LTC3633EFE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-LTC3633EFE#TRPBFCT-ND
|
DigiKey | IC REG BUCK ADJ 3A DL 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2259 In Stock |
|
$6.7872 / $11.1400 | Buy Now |
DISTI #
584-LTC3633EFE#TRPBF
|
Mouser Electronics | Switching Voltage Regulators Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator RoHS: Compliant | 0 |
|
$6.7800 | Order Now |
|
Analog Devices Inc | 2x Ch 3A, 15V Mono Sync Buck R Min Qty: 1 Package Multiple: 2000 | 2452 |
|
$6.7872 / $11.1400 | Buy Now |
DISTI #
LTC3633EFETRPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.6÷15VDC, Uout: 0.6÷14.7VDC, 3.5A Min Qty: 2000 | 0 |
|
$6.6300 | RFQ |
DISTI #
LTC3633EFETRPBF
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2000 | 0 |
|
$6.7800 / $7.0500 | Buy Now |
Part Details for LTC3633EFE#TRPBF
LTC3633EFE#TRPBF CAD Models
LTC3633EFE#TRPBF Part Data Attributes:
|
LTC3633EFE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3633EFE#TRPBF
Analog Devices Inc
Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 4600 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for LTC3633EFE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3633EFE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3633EFE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3633EFE#PBF | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633EFE#TRPBF vs LTC3633EFE#PBF |
LTC3633IFE#PBF | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633EFE#TRPBF vs LTC3633IFE#PBF |
LTC3633EFE | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633EFE#TRPBF vs LTC3633EFE |
LTC3633EFE#TRPBF | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633EFE#TRPBF vs LTC3633EFE#TRPBF |
LTC3633IFE | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633EFE#TRPBF vs LTC3633IFE |
LTC3633EFE | Switching Regulator, Current-mode, 4.5A, 4600kHz Switching Freq-Max, CMOS, PDSO28 | Analog Devices Inc | LTC3633EFE#TRPBF vs LTC3633EFE |
LTC3633IFE#TR | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633EFE#TRPBF vs LTC3633IFE#TR |
LTC3633IFE#TRPBF | LTC3633 - Dual Channel 3A, 15V Monolithic Synchronous Step-Down Regulator; Package: TSSOP; Pins: 28; Temperature Range: -40°C to 85°C | Linear Technology | LTC3633EFE#TRPBF vs LTC3633IFE#TRPBF |