Part Details for LTC3634IFE#PBF by Analog Devices Inc
Overview of LTC3634IFE#PBF by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LTC3634IFE#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5930
|
Newark | Switching Regulator, 3A, Tssop-Ep-28 Rohs Compliant: Yes |Analog Devices LTC3634IFE#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$8.0100 / $12.2000 | Buy Now |
DISTI #
LTC3634IFE#PBF-ND
|
DigiKey | IC REG CONV DDR 2OUT 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
46 In Stock |
|
$7.8314 / $12.3700 | Buy Now |
DISTI #
584-LTC3634IFE#PBF
|
Mouser Electronics | Switching Voltage Regulators 15V 2x 3A Mono Buck Reg for DDR Pwr RoHS: Compliant | 0 |
|
$7.6300 / $12.3700 | Order Now |
|
Analog Devices Inc | 15V 2x 3A Mono Buck Reg for DD Min Qty: 1 Package Multiple: 50 | 1110 |
|
$7.8314 / $12.3700 | Buy Now |
DISTI #
LTC3634IFEPBF
|
TME | IC: PMIC, DC/DC converter, Uin: 3.6÷15VDC, Uout: 0.6÷3VDC, 4.4A Min Qty: 1 | 0 |
|
$7.5000 / $11.0000 | RFQ |
DISTI #
LTC3634IFE#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 50 | 0 |
|
$7.5300 / $8.7400 | Buy Now |
Part Details for LTC3634IFE#PBF
LTC3634IFE#PBF CAD Models
LTC3634IFE#PBF Part Data Attributes
|
LTC3634IFE#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3634IFE#PBF
Analog Devices Inc
15V Dual 3A Monolithic Step-Down Regulator for DDR Power
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4.40 MM, LEAD FREE, PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 05-08-1663 (EB) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 3V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 3.6 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 4600 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |