Part Details for LTC3638HMSE#TRPBF by Analog Devices Inc
Overview of LTC3638HMSE#TRPBF by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3638HMSE#TRPBF | Analog Devices | Hi Eff, 140V 250mA Buck Reg | |
LTC3638HMSE#PBF | Analog Devices | Hi Eff, 140V 250mA Buck Reg | |
LT6654AIS6-1.25#TRPBF | Analog Devices | Prec Wide S Hi Out Drv L N Ref |
Price & Stock for LTC3638HMSE#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LTC3638HMSE#TRPBF-ND
|
DigiKey | IC REG BUCK ADJ 250MA 16MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3625 | Buy Now |
DISTI #
584-LTC3638HMSETRPBF
|
Mouser Electronics | Switching Voltage Regulators Hi Eff, 140V 250mA Buck Reg RoHS: Compliant | 0 |
|
$6.5700 | Order Now |
|
Analog Devices Inc | Hi Eff, 140V 250mA Buck Reg Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$5.0900 / $6.3625 | Buy Now |
DISTI #
LTC3638HMSETRPB
|
Richardson RFPD | DC TO DC CONVERTER RoHS: Compliant Min Qty: 2500 | 0 |
|
$6.5700 / $6.8300 | Buy Now |
Part Details for LTC3638HMSE#TRPBF
LTC3638HMSE#TRPBF CAD Models
LTC3638HMSE#TRPBF Part Data Attributes
|
LTC3638HMSE#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC3638HMSE#TRPBF
Analog Devices Inc
High Efficiency, 140V 250mA Step-Down Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, PLASTIC, MSOP-16 | |
Pin Count | 12 | |
Manufacturer Package Code | 05-08-1871 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 140V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 140 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.039 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 200 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for LTC3638HMSE#TRPBF
This table gives cross-reference parts and alternative options found for LTC3638HMSE#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC3638HMSE#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC3638IMSE#PBF | High Efficiency, 140V 250mA Step-Down Regulator | Analog Devices Inc | LTC3638HMSE#TRPBF vs LTC3638IMSE#PBF |
LTC3638IMSE#TRPBF | High Efficiency, 140V 250mA Step-Down Regulator | Analog Devices Inc | LTC3638HMSE#TRPBF vs LTC3638IMSE#TRPBF |
LTC3638EMSE#PBF | High Efficiency, 140V 250mA Step-Down Regulator | Analog Devices Inc | LTC3638HMSE#TRPBF vs LTC3638EMSE#PBF |
LTC3638HMSE#PBF | High Efficiency, 140V 250mA Step-Down Regulator | Analog Devices Inc | LTC3638HMSE#TRPBF vs LTC3638HMSE#PBF |
LTC3638EMSE#TRPBF | High Efficiency, 140V 250mA Step-Down Regulator | Analog Devices Inc | LTC3638HMSE#TRPBF vs LTC3638EMSE#TRPBF |